BV-2450-PC Vertical CR2450 Lithium Coin Cell Holder

MPD’s BV-2450-PC small footprint on PCB saves valuable space and lowers board costs

Image of MPD's BV-2450-PC Vertical CR2450 Lithium Coin Cell HolderMemory Protection Device’s BV-2450-PC is a latch assisting, vertically mounted CR2450 lithium coin cell holder that saves valuable PCB footprint space. While other high-reliability coin cell holder solutions can make battery installations and replacements difficult or impossible for end users, the BV-2450-PC offers an easy and intuitive battery installation and replacement process.

MPD’s lithium coin cell holders are made to be extremely reliable with contacts made of nickel-plated phosphor bronze for corrosion resistance and increased solderability. The dual pressure contacts are further designed to have a low electrical resistance and extra tight connection with a CR2450 battery cell.

CR2450 batteries are extremely popular throughout the world, as they offer approximately 620 mAh of power and are quite small which makes them perfect for circuits with low power requirements. CR2450 batteries typically weigh in the range of 6.3 g to 6.8 g, depending on brand and chemistry. MPD’s BV-2450-PC coin cell holder weighs less than 2.4 g.

Features

  • Self-extinguishing and flame-retardant properties conform to the UL 94V-0 standard
  • Liquid crystal polymer (LCP), having reinforced glass fibers, are particularly outstanding in terms of their elastic modulus and strength
  • LCP replicates metal by offering a tensile strength and modulus close to aluminum
  • Excellent chemical and humidity resistance that can withstand multiple applications of common sterilization methods
  • Resists shock, vibration, and is one-meter drop test certified
  • Lightweight <2.4 g
  • Superior dielectric strength @ 1,100 volts/mil
  • Bifurcated contacts that resist corrosion
  • Halogen-, PFOS-, and PFOA-free and SVHC, REACH, RoHS 3, and WEEE compliant
  • Small footprint on PCB saves valuable space and lowers board costs
  • Eliminates cost of battery removal strap and associated parts and labor
  • Eliminates cost of dense foam above the battery and associated parts and labor

BV-2450-PC Vertical CR2450 Lithium Coin Cell Holder

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY HOLDER COIN 24MM PC PINBV-2450-PCBATTERY HOLDER COIN 24MM PC PIN0 - Immediate$1.57View Details

BK-5058-SM Vertical CR2032 Lithium Coin Cell Holder

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY HOLDER COIN 20MM SMDBK-5058-SMBATTERY HOLDER COIN 20MM SMD6692 - Immediate$1.15View Details
Published: 2018-10-08