Transportation Solutions from Molex

Enabling the technology for the future of transportation

The automotive industry faces growing competition and rising demand for advanced electronics, driven by software-defined vehicles (SDVs) and ADAS, which require integrating complex systems. Simultaneously, the push for smaller, lighter components to boost vehicle efficiency has created a need for compact, reliable connectivity solutions that perform under harsh conditions. These challenges are further complicated by global supply chain disruptions, forcing engineers to adapt with alternative designs. With decades of expertise, Molex offers a proven portfolio of high-speed, miniaturized automotive connectors featuring robust sealing and automation-friendly designs to meet industry demands. Molex’s global manufacturing footprint ensures reliable material availability, even in a dynamic supply chain environment.

View Inter-Vehicle Interconnectivity Solutions from Molex
  • By Product Type
  • Automotive
  • Electric Vehicle
  • Micro Solutions
  • Related Content
HSAutoLink Interconnect

HSAutoLink Interconnect System

The HSAutoLink Interconnect System delivers USCAR30-compliant point-to-point connectivity with up to 2.0Gbps.

COMPACTUS 128WAY HEADER ASSY

Compactus Sealed Hybrid Connector System

Compactus Sealed Hybrid Connectors are robust, high-density, automotive-grade connectors that permit manufacturers to fit more power and signal transmission ability into a small space.

MX-DASH 15+1 RCPT ASSY KEY A, W/

MX-DaSH Wire-to-Wire Connector System

Combine high-speed data, signal and power into one connector that can replace multiple traditional connectors in vehicle applications.

CONN RCPT HSG 2POS 1.80MM

Squba Sealed Wire-to-Wire Connector

Squba 1.80mm- and 3.60mm-Pitch connector systems are UL approved, IP68 rated and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications.

High-Speed FAKRA-Mini connector

High-Speed FAKRA-Mini (HFM) Interconnect System

High-Speed FAKRA-Mini connectors provide up to 28Gbps data rates at 20 GHz, offering compact, lightweight, and rugged connectivity for advanced automotive systems like cameras and telematics.

CMC Hybrid Connectors

CMC Hybrid Connectors

The CMC connector family is used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and more.

HSAutoLInk II Image

HSAutoLink II

The HSAutoLink II Interconnect System meets increasing bandwidth requirements for in-vehicle infotainment with data rates up to 5 Gbps and high-speed media protocols.

Mini50 Image

Mini50 Connection Systems

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles.

Mizu-P25 Miniature Waterproof Connectors

Mizu-P25 Miniature Waterproof Connectors

Ideal for applications such as motorcycles or air conditioners, Molex's Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

MX123 Image

MX123 Sealed Connection System

The MX123 Sealed Connection System is designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments.

MX150 Image

MX150 Sealed and Unsealed Connector System

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

MX64 Image

MX64 Series

Small and compact, the MX64 single row female connectors set the standard for 2.54mm pitch sealed connectors and are available in a variety of sizes.

MXP120 Image

MXP120 Sealed Connector System

The high-performance, compact MXP120 Sealed Connection System is designed to perform in harsh environments and can replace common 1.50 mm systems in space-constrained applications.

DuraClik Image

DuraClik Connector System

Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.

MX-DASH 15+1 RCPT ASSY KEY A, W/

MX-DaSH Wire-to-Wire Connector System

Combine high-speed data, signal and power into one connector that can replace multiple traditional connectors in vehicle applications.

CAMERA IO REAR HSG ASSY WITHOUT

Automotive Camera Backshell

The Multi-Interface Floating Backshell (MFB) is a robust, sealed camera backshell that improves the efficiency of assembly operations, enhances design flexibility and delivers reliable performance for camera integration applications across a diverse range of vehicle models.

CONNTAK50 SR 02P SP V0 R/A ASM K

ConnTAK50 Connector System

The versatile 1.80mm-pitch ConnTAK50 employs the Arbeitskreis (AK) interface and will offer single and dual-row versions, and two configurations in a small package to support design flexibility and space-constraints.

HSAutolink cable assembly

HSAutoLink Interconnect System

The HSAutoLink Interconnect System delivers USCAR30-compliant point-to-point connectivity with up to 2.0Gbps.

High-Speed FAKRA-Mini connector

High-Speed FAKRA-Mini (HFM) Interconnect System

High-Speed FAKRA-Mini connectors provide up to 28Gbps data rates at 20 GHz, offering compact, lightweight, and rugged connectivity for advanced automotive systems like cameras and telematics.

H-DAC 64 Image

H-DAC 64 Unsealed Connector System

The H-DAC 64 single- and dual-row connector system provides space saving, flexible options for unsealed applications.

HSAutoLInk II Image

HSAutoLink II

The HSAutoLink II Interconnect System meets increasing bandwidth requirements for in-vehicle infotainment with data rates up to 5 Gbps and high-speed media protocols.

Mini50 Image

Mini50 Connection Systems

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles.

stAK50h Infotainment Connector System

stAK50h Infotainment Connector System

The stAK50h infotainment connector system incorporates unsealed hybrid connectors to deliver both signal and Ethernet connectivity through one low-footprint connector.

Stac64 Image

Stac64 Single, Multi-Pocket and Hybrid Header System

Female connectors feature the only pressure-activated design in the industry.

Antenna Solutions

Antenna Solutions Wifi, GNSS/GPS, NFC, LTE, Combo, UWB

Antennas are designed into IoT, automotive, consumer, industrial, medical and networking applications with industry-leading RF expertise to ensure the most reliable connectivity.

USB Smart Charge Module

USB Smart Charge Modules

USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability.

RF solution

RF Technology Solutions

Molex's RF Technology Solutions deliver mission-critical reliability in even the most demanding environments.

Connectivity Solutions

Power Connectivity Solutions

Molex power connectivity solutions have grown to embrace new challenges in the next-generation automotive market.

MXP120 Image

MXP120 Sealed Connector System

The high-performance, compact MXP120 Sealed Connection System is designed to perform in harsh environments and can replace common 1.50 mm systems in space-constrained applications.

Mini50 Image

Mini50 Connection Systems

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles.

High-Speed FAKRA-Mini connector

High-Speed FAKRA-Mini (HFM) Interconnect System

High-Speed FAKRA-Mini connectors provide up to 28Gbps data rates at 20 GHz, offering compact, lightweight, and rugged connectivity for advanced automotive systems like cameras and telematics.

CAMERA IO REAR HSG ASSY WITHOUT

Automotive Camera Backshell

The Multi-Interface Floating Backshell (MFB) is a robust, sealed camera backshell that improves the efficiency of assembly operations, enhances design flexibility and delivers reliable performance for camera integration applications across a diverse range of vehicle models.

FAKRA II SMB connector

FAKRA II SMB connectors

FAKRA II connectors, with 360° rotation and secondary locking latch, deliver easy cable routing while meeting the USCAR requirements for on-board telematics systems.

SlimStack Board-to-Board Connector

SlimStack Board-to-Board Connectors

SlimStack connectors offer system designers a wide range of flexibility to meet the tight packaging needs found in a multitude of applications.

Board-to-Board Connector

SlimStack 0.40 mm Pitch Board-to-Board Connectors

Low-profile, ultra-narrow-width connectors from Molex are ideal for tight packaging applications.

Easy-On FFC/FPC SMT connector

Easy-On FFC/FPC Connectors

Easy-On FFC/FPC SMT connectors come in various fine-pitch options. Push and flip-type actuators secure the connection between the FFC-FPC and the connector terminals.

XXXX

Premo-Flex FFC Jumpers

With a variety of pitches, lengths, thicknesses, high-temperature ratings, Premo-Flex FFC jumpers deliver durable, flexible, competitively priced solutions for PCB connections.

MXP120 Image

MXP120 Sealed Connector System

The high-performance, compact MXP120 series is designed to perform in harsh environments and can replace common 1.50 mm systems in space-constrained applications.

MX-DASH 15+1 RCPT ASSY KEY A, W/

MX-DaSH Wire-to-Wire Connector System

Combine high-speed data, signal and power into one connector that can replace multiple traditional connectors in vehicle applications.

CMC Hybrid Connectors

CMC Hybrid Connectors

The CMC connector family is used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and more.

MX123 Image

MX123 Sealed Connection System

The MX123 is designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments.

MX150 Image

MX150 Sealed and Unsealed Connector System

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

COMPACTUS 128WAY HEADER ASSY

Compactus Sealed Hybrid Connector System

Compactus Sealed Hybrid Connectors are robust, high-density, automotive-grade connectors that permit manufacturers to fit more power and signal transmission ability into a small space.

Mini50 Image

Mini50 Connection Systems

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles.

CMC Hybrid Connectors

CMC Hybrid Connectors

The CMC connector family is used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and more.

HSAutoLInk II Image

HSAutoLink II

The HSAutoLink II Interconnect System meets increasing bandwidth requirements for in-vehicle infotainment with data rates up to 5 Gbps and high-speed media protocols.

Mizu-P25 Miniature Waterproof Connectors

Mizu-P25 Miniature Waterproof Connectors

Ideal for applications such as motorcycles or air conditioners, Molex's Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

MX150 Image

MX150 Sealed and Unsealed Connector System

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

MX64 Image

MX64 Series

Small and compact, the MX64 single row female connectors set the standard for 2.54mm pitch sealed connectors and are available in a variety of sizes.

DuraClik Image

DuraClik Connector System

Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.

H-DAC 64 Image

H-DAC 64 Unsealed Connector System

The H-DAC 64 single- and dual-row connector system provides space saving, flexible options for unsealed applications.

HSAutoLInk II Image

HSAutoLink II

The HSAutoLink II Interconnect System meets increasing bandwidth requirements for in-vehicle infotainment with data rates up to 5 Gbps and high-speed media protocols.

stAK50h Infotainment Connector System

stAK50h Infotainment Connector System

Molex's stAK50h infotainment connector system incorporates unsealed hybrid connectors to deliver both signal and Ethernet connectivity through one low-footprint connector.

Stac64 Image

Stac64 Single, Multi-Pocket and Hybrid Header System

Female connectors feature the only pressure-activated design in the industry.

Antenna Solutions

Antenna Solutions Wifi, GNSS/GPS, NFC, LTE, Combo, UWB

Antennas are designed into IoT, automotive, consumer, industrial, medical and networking applications with industry-leading RF expertise to ensure the most reliable connectivity.

High-Speed FAKRA-Mini connector

High-Speed FAKRA-Mini (HFM) Interconnect System

High-Speed FAKRA-Mini connectors provide up to 28Gbps data rates at 20 GHz, offering compact, lightweight, and rugged connectivity for advanced automotive systems like cameras and telematics.

HSAutoLInk II Image

HSAutoLink II

The HSAutoLink II Interconnect System meets increasing bandwidth requirements for in-vehicle infotainment with data rates up to 5 Gbps and high-speed media protocols.

MX150 Image

MX150 Sealed and Unsealed Connector System

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

Mizu-P25 Miniature Waterproof Connectors

Mizu-P25 Miniature Waterproof Connectors

Ideal for applications such as motorcycles or air conditioners, Molex's Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

DuraClik Image

DuraClik Connector System

Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.

stAK50h Infotainment Connector System

stAK50h Infotainment Connector System

Molex's stAK50h infotainment connector system incorporates unsealed hybrid connectors to deliver both signal and Ethernet connectivity through one low-footprint connector.

Stac64 Image

Stac64 Single, Multi-Pocket and Hybrid Header System

Female connectors feature the only pressure-activated design in the industry.

Antenna Solutions

Antenna Solutions Wifi, GNSS/GPS, NFC, LTE, Combo, UWB

Antennas are designed into IoT, automotive, consumer, industrial, medical and networking applications with industry-leading RF expertise to ensure the most reliable connectivity.

One-Touch LVDS FFC Connectors

One-Touch LVDS FFC Connectors

FFC connectors with side locks and one-touch insertion, which provide easy operability for high-speed LVDS applications.

Premo-Flex FFC Jumpers

Premo-Flex FFC Jumpers

With a variety of pitches, lengths, thicknesses, high-temperature ratings, Premo-Flex FFC j umpers deliver durable, flexible, competitively priced solutions for PCB connections.

HDMI Type-A Connector

HDMI Type-A Connectors

HDMI Type-A connectors offer high performance with design flexibility.

SlimStack

SlimStack 0.40 mm Pitch Board-to-Board Connectors

Low-profile, ultra-narrow-width connectors from Molex are ideal for tight packaging applications.

Mini50 Connection System

Mini50 Connection Systems

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles.

USB Cable Assembly

USB Cable Assemblies, Connectors, and Kits

Molex offers a variety of USB cable assemblies, connectors, and kits.

3.4MM POWERWIZE RA HDR BLACK, TR

PowerWize BMI Connectors

Enable trouble-free mating in drawer-style applications where the connectors are obscured Eurostyle Terminal Blocks.

TERM BLK 4POS TOP ENT 2.54MM PCB

Eurostyle Terminal Blocks

Eurostyle fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0 A.

SW1 6.00MM R-S 1M 2AWG RD

SW1 High-Current Wire-to-Board and Busbar Interconnects

SW1 receptacles incorporate Molex’s proven Coeur socket, which creates a large contact surface at the mating interface with its multiple contact beams.

CONN TERM BLK BUSBAR SUP

PowerPlane Busbar Power Connectors

High-conductivity copper alloy provides superior electrical performance.

MX150

MX150 Sealed and Unsealed Connector System

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

Easy-On FFC/FPC Connector

Easy-On FFC/FPC Connectors

Easy-On FFC/FPC SMT connectors come in various fine-pitch options. Push and flip-type actuators secure the connection between the FFC-FPC and the connector terminals.

Premo-Flex FFC Jumper

Premo-Flex FFC Jumpers

With a variety of pitches, lengths, thicknesses, high-temperature ratings, Premo-Flex FFC j umpers deliver durable, flexible, competitively priced solutions for PCB connections.

USB Cable Assembly

USB Cable Assemblies, Connectors, and Kits

Molex offers a variety of USB cable assemblies, connectors, and kits.

Picoflex Ribbon Cable Connector

Picoflex Ribbon Cable Connectors

Picoflex headers and receptacles provide high power and signal in a space-saving, robust, and reliable package for a range of wire-to-board applications.

CLIK-Mate Wire-to-Board Connector

CLIK-Mate Wire-to-Board Connectors

Designed for applications that require higher pin count connectors to carry more signal lines in less space, with a positive inner locking system providing secure mating retention.

Cable assembly

Off-the-Shelf (OTS) Cable Assemblies

Molex off-the-shelf Standard Cable Assemblies help solve tooling start-up costs by providing a completed assembly that meets the IPC-specification design.

Antenna Solution

Antenna Solutions Wifi, GNSS/GPS, NFC, LTE, Combo, UWB

Antennas are designed into IoT, automotive, consumer, industrial, medical and networking applications with industry-leading RF expertise to ensure the most reliable connectivity.

Fit Connector

Fit Connector Families

The Fit family from Molex offers a wide variety of power connectors for complete design flexibility across a wide range of applications.

DuraClik Connector

DuraClik Connector System

Molex’s expanded line of DuraClik connectors provides space savings and superior electrical contact reliability and mating retention for high-vibration and high-temperature applications.

Board-to-Board Connector

0.635 mm SlimStack Board-to-Board Connectors

A variety of circuit sizes and various stack heights for space savings and design flexibility in a diverse range of automotive applications, such as cameras, and infotainment.

Mini50 Image

Mini50 Connection Systems

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles.

MX150 Image

MX150 Sealed and Unsealed Connector System

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

Stac64 Image

Stac64 Single, Multi-Pocket and Hybrid Header System

Female connectors feature the only pressure-activated design in the industry.

MX123 Image

MX123 Sealed Connection System

The MX123 is designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments.

DuraClik Image

DuraClik Connector System

Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.

CONNTAK50 SR 02P SP V0 R/A ASM K

ConnTAK50 Connector System

The versatile 1.80mm-pitch ConnTAK50 employs the Arbeitskreis (AK) interface and will offer single and dual-row versions, and two configurations in a small package to support design flexibility and space-constraints.

SlimStack Board-to-Board Connector

SlimStack Board-to-Board Connectors

SlimStack connectors offer system designers a wide range of flexibility to meet the tight packaging needs found in a multitude of applications.

Busbar

Busbar Solutions

Molex's grounding jumpers are UL-certified off-the-shelf busbar solution that enable safe management of high-power applications. They provide 93% solid termination throughout compression, increased cross-sectional contact area, and increased pull-out strength.

Temperature Sensor Cable

Temperature Sensor Cable Assemblies

Molex NTC temperature sensor cable assemblies are available in box, Epoxy-coated, and ring terminal lug style cables, and enable accurate temperature sensing in difficult to reach locations.

Coeur CST

Coeur CST High-Current Interconnect System

Coeur CST high-current interconnect system delivers up to 200.0 A of current through 3 diameter sizes (3.40 mm, 6.00 mm, and 8.00 mm) and offers a wide range of configurations, connecting PCBs, busbars, and cables. The system assures ease of mating and prevents potential damage to the socket contacts.

PowerPlane Busbar Power Connector

PowerPlane Busbar Power Connectors

Dimensionally compatible with competitors' connectors allowing for drop-in replacement, PowerPlane busbar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power distribution applications.

MX-DASH 15+1 RCPT ASSY KEY A, W/

MX-DaSH Wire-to-Wire Connector System

Combine high-speed data, signal and power into one connector that can replace multiple traditional connectors in vehicle applications.

High-Speed FAKRA-Mini connector

High-Speed FAKRA-Mini (HFM) Interconnect System

High-Speed FAKRA-Mini connectors provide up to 28Gbps data rates at 20 GHz, offering compact, lightweight, and rugged connectivity for advanced automotive systems like cameras and telematics.

HSAutoLInk II Image

HSAutoLink II

The HSAutoLink II Interconnect System meets increasing bandwidth requirements for in-vehicle infotainment with data rates up to 5 Gbps and high-speed media protocols.

Easy-On FFC/FPC Connector

Easy-On FFC/FPC Connectors

Easy-On FFC/FPC SMT connectors come in various fine-pitch options. Push and flip-type actuators secure the connection between the FFC-FPC and the connector terminals.

Premo-Flex FFC Jumper

Premo-Flex FFC Jumpers

With a variety of pitches, lengths, thicknesses, high-temperature ratings, Premo-Flex FFC j umpers deliver durable, flexible, competitively priced solutions for PCB connections.

USB Cable Assembly

USB Cable Assemblies, Connectors, and Kits

Molex offers a variety of USB cable assemblies, connectors, and kits.

Off-the-Shelf (OTS) Cable Assembly

Off-the-Shelf (OTS) Cable Assemblies

Molex off-the-shelf Standard Cable Assemblies help solve tooling start-up costs by providing a completed assembly that meets the IPC-specification design.

DuraClik Connector

DuraClik Connector System

Molex’s expanded line of DuraClik connectors provides space savings and superior electrical contact reliability and mating retention for high-vibration and high-temperature applications.

HSAutoLink II

HSAutoLink II

The HSAutoLink II Interconnect System meets increasing bandwidth requirements for in-vehicle infotainment with data rates up to 5 Gbps and high-speed media protocols.

Mini50 Connection

Mini50 Connection Systems

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles.

MX150 Image

MX150 Sealed and Unsealed Connector System

A high-performance sealed and unsealed connector system offering reduced package sizes that is ideal.

CMC Hybrid Connectors

CMC Hybrid Connectors

The CMC connector family is used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and more.

MX123 Image

MX123 Sealed Connection System

The MX123 is designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments.

COMPACTUS 128WAY HEADER ASSY

Compactus Sealed Hybrid Connector System

Compactus Sealed Hybrid Connectors are robust, high-density, automotive-grade connectors that permit manufacturers to fit more power and signal transmission ability into a small space.

MX64 Image

MX64 Series

Small and compact, the MX64 single row female connectors set the standard for 2.54mm pitch sealed connectors and are available in a variety of sizes.

stAK50h Infotainment Connector System

stAK50h Infotainment Connector System

The stAK50h infotainment connector system incorporates unsealed hybrid connectors to deliver both signal and Ethernet connectivity through one low-footprint connector.

Stac64 Image

Stac64 Single, Multi-Pocket and Hybrid Header System

Female connectors feature the only pressure-activated design in the industry.

Mini50 Connection System

Mini50 Connection Systems

Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles.

CMC Hybrid Connector

CMC Hybrid Connectors

The CMC connector family is used in power-train applications including engine control units, compartment applications, gearboxes, electronic parking brakes, and more.

Waterproof Connector

Mizu-P25 Miniature Waterproof Connectors

Ideal for applications such as motorcycles or air conditioners, Molex's Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

DuraClik Connector System

DuraClik Connector System

Molex’s expanded line of DuraClik connectors provides space savings and superior electrical contact reliability and mating retention for high-vibration and high-temperature applications.

Easy-On FFC/FPC Connector

Easy-On FFC/FPC Connectors

Easy-On FFC/FPC SMT connectors come in various fine-pitch options. Push and flip-type actuators secure the connection between the FFC-FPC and the connector terminals.

Board-to-Board Connector

0.635 mm SlimStack Board-to-Board Connectors

A variety of circuit sizes and various stack heights for space savings and design flexibility in a diverse range of automotive applications, such as cameras, and infotainment.

Deutsch  |  English