0.050" (1.27 mm) Pitch Solder Cup Headers and Sockets

Mill-Max's 0.050" (1.27 mm) pitch solder cup headers and sockets for applications that demand a reliable interconnect in a compact format

Image of Mill-Max's 0.050 Pitch Solder Cup Headers and SocketsMill-Max Manufacturing's  0.050” (1.27 mm) pitch solder cup interconnects are an excellent choice for terminating cables and wires used in critical applications such as medical and industrial equipment. The headers and sockets each feature closed cavity pins and receptacles providing isolation between the soldering and interconnect areas; keeping solder from contaminating the pin and socket connection. The solder cups are uniformly aligned to facilitate efficient soldering, especially useful for terminating cables, and can accept up to 26 AWG stranded wire.

The male headers have 0.016” (0.41 mm) diameter tails suitable for mating with all Mill-Max 0.050” (1.27 mm) pitch SMT and through-hole board mount sockets, perfect for making wire-to-board connections. The female socket features receptacles with Mill-Max’s signature two-piece construction of a precision-machined shell and stamped beryllium copper internal contact designed for repeated mating while maintaining reliable contact over the life of the product.

The insulator material for both the header and mating socket is high-performance Nylon 46 with excellent chemical resistance, mechanical strength, and an HDT of 290°C to withstand most soldering processes. The standard plating option is gold, providing interconnect reliability, corrosion protection, and wear resistance.

850 Series Solder Cup Header Single Row

ImageManufacturer Part NumberDescriptionNumber of PositionsRow Spacing - MatingAvailable QuantityPriceView Details
CONN HEADER VERT 1POS850-10-001-10-003000CONN HEADER VERT 1POS1-279 - Immediate$2.82View Details
CONN HEADER VERT 2POS 1.27MM850-10-002-10-003000CONN HEADER VERT 2POS 1.27MM2-270 - Immediate$3.41View Details
CONN HEADER VERT 3POS 1.27MM850-10-003-10-003000CONN HEADER VERT 3POS 1.27MM3-1262 - Immediate$4.05View Details
CONN HEADER VERT 4POS 1.27MM850-10-004-10-003000CONN HEADER VERT 4POS 1.27MM4-296 - Immediate$4.01View Details
CONN HEADER VERT 5POS 1.27MM850-10-005-10-003000CONN HEADER VERT 5POS 1.27MM5-218 - Immediate$4.56View Details
CONN HEADER VERT 6POS 1.27MM850-10-006-10-003000CONN HEADER VERT 6POS 1.27MM6-172 - Immediate$4.91View Details
CONN HEADER VERT 7POS 1.27MM850-10-007-10-003000CONN HEADER VERT 7POS 1.27MM7-193 - Immediate$17.27View Details
CONN HEADER VERT 8POS 1.27MM850-10-008-10-003000CONN HEADER VERT 8POS 1.27MM8-56 - Immediate$5.13View Details
CONN HEADER VERT 10POS 1.27MM850-10-010-10-003000CONN HEADER VERT 10POS 1.27MM10-79 - Immediate$6.07View Details

851 Series Solder Cup Socket Single Row

ImageManufacturer Part NumberDescriptionNumber of PositionsPitch - MatingAvailable QuantityPriceView Details
CONN RCPT 1POS GOLD PCB851-13-001-10-003000CONN RCPT 1POS GOLD PCB1-0 - Immediate$3.36View Details
CONN RCPT 2POS 0.05 GOLD PCB851-13-002-10-003000CONN RCPT 2POS 0.05 GOLD PCB20.050" (1.27mm)108 - Immediate$4.50View Details
CONN RCPT 3POS 0.05 GOLD PCB851-13-003-10-003000CONN RCPT 3POS 0.05 GOLD PCB30.050" (1.27mm)116 - Immediate$5.30View Details
CONN RCPT 4POS 0.05 GOLD PCB851-13-004-10-003000CONN RCPT 4POS 0.05 GOLD PCB40.050" (1.27mm)207 - Immediate$5.59View Details
CONN RCPT 5POS 0.05 GOLD PCB851-13-005-10-003000CONN RCPT 5POS 0.05 GOLD PCB50.050" (1.27mm)73 - Immediate$6.14View Details
CONN RCPT 6POS 0.05 GOLD PCB851-13-006-10-003000CONN RCPT 6POS 0.05 GOLD PCB60.050" (1.27mm)90 - Immediate$6.69View Details
CONN RCPT 7POS 0.05 GOLD PCB851-13-007-10-003000CONN RCPT 7POS 0.05 GOLD PCB70.050" (1.27mm)139 - Immediate$16.92View Details
CONN RCPT 8POS 0.05 GOLD PCB851-13-008-10-003000CONN RCPT 8POS 0.05 GOLD PCB80.050" (1.27mm)2 - Immediate$7.25View Details
CONN RCPT 10POS 0.05 GOLD PCB851-13-010-10-003000CONN RCPT 10POS 0.05 GOLD PCB100.050" (1.27mm)53 - Immediate$7.98View Details

852 Series Solder Cup Socket Double Row

ImageManufacturer Part NumberDescriptionNumber of PositionsRow Spacing - MatingAvailable QuantityPriceView Details
CONN HEADER VERT 2POS852-10-002-10-003000CONN HEADER VERT 2POS20.050" (1.27mm)38 - Immediate$3.07View Details
CONN HEADER VERT 4POS 1.27MM852-10-004-10-003000CONN HEADER VERT 4POS 1.27MM40.050" (1.27mm)75 - Immediate$3.97View Details
CONN HEADER VERT 6POS 1.27MM852-10-006-10-003000CONN HEADER VERT 6POS 1.27MM60.050" (1.27mm)49 - Immediate$4.66View Details
CONN HEADER VERT 8POS 1.27MM852-10-008-10-003000CONN HEADER VERT 8POS 1.27MM80.050" (1.27mm)69 - Immediate$4.87View Details
CONN HEADER VERT 10POS 1.27MM852-10-010-10-003000CONN HEADER VERT 10POS 1.27MM100.050" (1.27mm)44 - Immediate$5.27View Details
CONN HEADER VERT 12POS 1.27MM852-10-012-10-003000CONN HEADER VERT 12POS 1.27MM120.050" (1.27mm)59 - Immediate$5.77View Details
CONN HEADER VERT 14POS 1.27MM852-10-014-10-003000CONN HEADER VERT 14POS 1.27MM140.050" (1.27mm)1 - Immediate$6.14View Details
CONN HEADER VERT 16POS 1.27MM852-10-016-10-003000CONN HEADER VERT 16POS 1.27MM160.050" (1.27mm)57 - Immediate$6.51View Details
CONN HEADER VERT 20POS 1.27MM852-10-020-10-003000CONN HEADER VERT 20POS 1.27MM200.050" (1.27mm)75 - Immediate$7.33View Details

853 Series Solder Cup Socket Double Row

ImageManufacturer Part NumberDescriptionNumber of PositionsPitch - MatingAvailable QuantityPriceView Details
CONN RCPT 2POS GOLD PCB853-13-002-10-003000CONN RCPT 2POS GOLD PCB2-193 - Immediate$2.45View Details
CONN RCPT 4POS 0.05 GOLD PCB853-13-004-10-003000CONN RCPT 4POS 0.05 GOLD PCB40.050" (1.27mm)91 - Immediate$6.23View Details
CONN RCPT 6POS 0.05 GOLD PCB853-13-006-10-003000CONN RCPT 6POS 0.05 GOLD PCB60.050" (1.27mm)33 - Immediate$7.19View Details
CONN RCPT 8POS 0.05 GOLD PCB853-13-008-10-003000CONN RCPT 8POS 0.05 GOLD PCB80.050" (1.27mm)203 - Immediate$7.62View Details
CONN RCPT 10POS 0.05 GOLD PCB853-13-010-10-003000CONN RCPT 10POS 0.05 GOLD PCB100.050" (1.27mm)81 - Immediate$8.54View Details
CONN RCPT 12POS 0.05 GOLD PCB853-13-012-10-003000CONN RCPT 12POS 0.05 GOLD PCB120.050" (1.27mm)128 - Immediate$6.46View Details
CONN RCPT 14POS 0.05 GOLD PCB853-13-014-10-003000CONN RCPT 14POS 0.05 GOLD PCB140.050" (1.27mm)0 - Immediate$7.29View Details
CONN RCPT 16POS 0.05 GOLD PCB853-13-016-10-003000CONN RCPT 16POS 0.05 GOLD PCB160.050" (1.27mm)93 - Immediate$8.11View Details
CONN RCPT 18POS 0.05 GOLD PCB853-13-018-10-003000CONN RCPT 18POS 0.05 GOLD PCB180.050" (1.27mm)0 - Immediate$22.77View Details
CONN RCPT 20POS 0.05 GOLD PCB853-13-020-10-003000CONN RCPT 20POS 0.05 GOLD PCB200.050" (1.27mm)78 - Immediate$9.35View Details
Published: 2018-04-25