Curiosity PIC64GX1000 Kit ES
The Microchip Curiosity PIC64GX1000 Kit ES is an advanced development platform for RISC-V applications
The Microchip Curiosity PIC64GX1000 Kit ES is a robust development platform designed for RISC-V based applications. Featuring a quad-core, 64-bit CPU cluster, this kit supports both Linux and real-time applications, making it ideal for rapid prototyping and testing. With a rich set of peripherals and expansion options, the kit provides a versatile environment for developing and debugging complex embedded systems.
The platform includes 1 GB of DDR4 memory, a mikroBUS™ expansion header for Click boards™, and multiple communication interfaces, including Gigabit Ethernet and UART connections. This kit is designed to streamline the development process from initial concept to final implementation.
- Quad-core, 64-bit RISC-V CPU cluster
- 1 GB DDR4 memory
- Gigabit Ethernet connector
- mikroBUS expansion header
- HDMI output
- Embedded system development
- Real-time application testing
- Linux-based application prototyping
- IoT device development
- Educational and research projects
Curiosity PIC64GX1000 Kit ES
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | CURIOSITY-PIC64GX1000-KIT | CURIOSITY PIC64GX1000 KIT ES | 24 - Immediate | $135.46 | View Details |
PIC64GX
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC64GX1000-C/FCS | 64-BIT MPU, RISC-V QUAD-CORE, 4X | 52 - Immediate | $27.56 | View Details |
![]() | ![]() | PIC64GX1000-V/FCS | 64-BIT MPU, RISC-V QUAD-CORE, 4X | 47 - Immediate | $30.62 | View Details |