High-Pressure Compact DC Blowers

Mechatronics' high-pressure DC blowers are available in 12 VDC and 24 VDC voltage options

Image of Mechatronics' DC BlowersMechatronics' brushless DC blowers deliver high-pressure cooling solutions in a compact package. They are ideal for applications requiring small envelope dimensions and reliable airflow with greater force. DC blowers pull air from one side and force air through an outlet passage. A blower's radial airflow path provides unique cooling options for tight spaces and enclosures. Mechatronic's blowers are available in sizes from 50 mm to 120 mm, and voltages ranging from 5 VDC to 24 VDC.

Features
  • High static pressure
  • Compact profiles
  • Multiple voltage options
  • Optional tachometer output, locked rotor alarm, PWM speed control, environmental coatings available
Applications
  • 3D printers
  • Battery charging systems
  • Networking and server equipment
  • Telecommunication systems
  • Automotive
  • Medical devices
  • Portable consumer electronics

DC Blowers

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAir FlowAvailable QuantityPriceView Details
FAN BLOWER 120X32MM 12VDC WIREB1232H12B-BSRFAN BLOWER 120X32MM 12VDC WIRESquare/Rounded - 120mm L x 120mm H32.00mm28.0 CFM (0.784m³/min)130 - Immediate$17.81View Details
FAN BLOWER 51X15.7MM 12VDC WIREB5015E12B-BSRFAN BLOWER 51X15.7MM 12VDC WIRESquare/Rounded - 51mm L x 51mm H15.70mm5.0 CFM (0.140m³/min)0 - Immediate$10.41View Details
FAN BLOWER 51X15.7MM 24VDC WIREB5015E24B-BSRFAN BLOWER 51X15.7MM 24VDC WIRESquare/Rounded - 51mm L x 51mm H15.70mm5.0 CFM (0.140m³/min)0 - Immediate$10.41View Details
FAN BLOWER 51X20MM 12VDC WIREB5020L12B-BSRFAN BLOWER 51X20MM 12VDC WIRESquare/Rounded - 51mm L x 50mm H20.00mm6.0 CFM (0.168m³/min)5645 - Immediate$10.41View Details
FAN BLOWER 51X20MM 24VDC WIREB5020L24B-BSRFAN BLOWER 51X20MM 24VDC WIRESquare/Rounded - 51mm L x 50mm H20.00mm6.0 CFM (0.168m³/min)941 - Immediate$10.41View Details
Updated: 2018-07-12
Published: 2015-06-22