SLD-50/SLD-80 Series Linear LED Drivers

MEAN WELL’s slim and linear SLD series is suitable for decorative lighting, signage, and linear luminary applications

Image of MEAN WELL's SLD-50/SLD-80 Series Linear LED DriversMEAN WELL’s SLD-50 and SLD-80 series 50 W and 80 W, respectively, linear LED drivers have both mechanism and specification strengths. Both the SLD-50 and SLD-80 series drivers can be operated from 110 VAC to 305 VAC input without any power derating. The 12 V and 24 V output models have a constant voltage and current mode for any 12 V or 24 V LED strip application on the market. The 56 V model applies the constant power mode, which downsizes the model numbers and is suitable for any LED luminaire design with output forward voltage between 30 V to 56 V. The 56 V also provides adjustable current Io function to reduce design compatible issues and greatly reduce stock numbers. The built-in potentiometer design allows the user to flexibly adjust output driver current. The SLD-50 and SLD-80 series can cover current ranges from 450 mA minimum to 2,100 mA maximum with a constant power mode/full power output of 900 mA to 2,100 mA.

The SLD series meets the requirements for a broader and different set of lighting applications. The slim and linear appearance of the SLD series is suitable for decoration lighting, signage, and linear luminary applications.

The main differences between the SLD-50 and SLD-80 series and the LDC-35, LDC-55, and LDC-80 series are the SLD series has a Class 2/II plastic insulation housing design and adds 12 V/24 V output voltage. The SLD series can be used for LED strips with normal constant voltage or constant current, especially for backlight applications of advertising light boxes or linear luminary applications. In contrast, the LDC series applies metal housing Class I and meets safety extra-low voltage (SELV) isolation design with various dimming functions, such as push dim/3-in-1 and DALI 2 dimming. The LDC series drivers are suitable for high-end commercial lighting products, such as office or trunk lighting.

Features
  • Wide input range: 110 VAC to 305 VAC
  • Available in 50 W and 80 W power
  • Slim and linear housing design
  • Built-in active power factor correction (PFC) function and efficiency up to 90%
  • Design with Class 2/II and SELV
  • Protections against short circuit, overvoltage, and overtemperature
Applications
  • Panel lighting
  • Strip lighting
  • Decoration lighting
  • Troffer lighting
  • Signage and displays
  • Cove lighting

SLD-50 Series Linear LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
50W SLIM AND LINEAR TYPE LED DRISLD-50-2450W SLIM AND LINEAR TYPE LED DRI80 - Immediate$17.04View Details
50W SLIM AND LINEAR TYPE LED DRISLD-50-5650W SLIM AND LINEAR TYPE LED DRI10 - Immediate
40 - Marketplace
$16.18View Details
50W SLIM AND LINEAR TYPE LED DRISLD-50-1250W SLIM AND LINEAR TYPE LED DRI0 - Immediate$17.04View Details

SLD-80 Series Linear LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
80W SLIM LINEAR TYPE LED DRIVERSLD-80-2480W SLIM LINEAR TYPE LED DRIVER48 - Immediate$22.12View Details
80W SLIM LINEAR TYPE LED DRIVERSLD-80-1280W SLIM LINEAR TYPE LED DRIVER0 - Immediate
60 - Marketplace
$21.00View Details
80W SLIM LINEAR TYPE LED DRIVERSLD-80-5680W SLIM LINEAR TYPE LED DRIVER0 - Immediate
3 - Marketplace
$20.74View Details
Published: 2020-01-07