MAX38911/MAX38912 LDO Linear Regulators

Analog Devices' MAX38911 and MAX38912 11 µVrms low-noise, 500 mA LDO linear regulators with low-power mode

Image of Analog Devices' MAX38911/MAX38912 LDO Linear RegulatorsAnalog Devices' MAX38911/MAX38912 are low-noise, high-PSRR PMOS linear regulators that deliver up to 500 mA load current with only 11 µVRMS of output noise from 10 Hz to 100 kHz. The regulators are fully protected from damage by internal circuitry that provides programmable inrush current limiting, output overcurrent limiting, reverse current limiting, and thermal overload protection.

The MAX38911 is available in WLP and TDFN packages and is default factory preprogrammed to an output voltage of 1.8 V.

The MAX38912 provides enhanced flexibility with adjustable output voltage between 0.8 V to 5.0 V by using two external feedback resistors.

The MAX38911ANT+ is packaged in a 1.42 mm x 0.83 mm, 3 x 2, 6-bump, 0.4 mm pitch WLP, while the MAX38912ATA+ is packaged in an 8-pin, 2 mm x 2 mm TDFN.

Block Diagram

Image of Analog Devices' MAX38911/MAX38912 LDO Linear Regulators

Features

  • Low-power mode: consumes only 19.2 µA quiescent current and extends battery life
  • Flexibility in design: adjustable output voltage and can support multiple types of batteries
  • Reduces noise and improves accuracy: 11 µV noise, high PSRR of 70 dB at 10 kHz, and ±1% output accuracy
  • Minimize power dissipation: 24.3 mV very low dropout voltage
Applications
  • Digital camera and audio devices
  • Portable and battery-powered equipment
  • High-performance sensors for portable
  • IoT sensors
  • Imaging and high-frequency sensors

MAX38911/MAX38912 LDO Linear Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX38912MAX38912EVK#TDFNEVAL BOARD FOR MAX389120 - Immediate
8 - Factory Stock
$99.49View Details
EVAL BOARD FOR MAX38911MAX38911EVK#WLPEVAL BOARD FOR MAX389110 - Immediate
20 - Factory Stock
$99.49View Details
IC REG LINEAR 1.8V 500MA 6-WLPMAX38911ANT+IC REG LINEAR 1.8V 500MA 6-WLP0 - ImmediateSee Page for PricingView Details
IC REG LINEAR POS ADJ 8TDFNMAX38912ATA+IC REG LINEAR POS ADJ 8TDFN0 - ImmediateSee Page for PricingView Details
Published: 2022-03-02