LV-MaxSonar®-EZ™ Series Sonar Range Finders
MaxBotix's LV-MaxSonar-EZ series are high performance sonar range finders for short- and long-range detection and ranging
MaxBotix’s LV-MaxSonar-EZ series are low power, high performance sonar range finders. With 2.5 V to 5.5 V power, the LV-MaxSonar-EZ provide very short to long-range detection and ranging in a very small package. They detect objects from 0 inches to 254 inches (6.45 meters) and provide sonar range information from 6 inches out to 254 inches with 1 inch resolution. Objects from 0 inches to 6 inches typically range as 6 inches. The interface output formats included are pulse width output, analog voltage output, and RS232 serial output. Factory calibration and testing is completed with a flat object.
| Features | ||
|
|
|
| Applications | ||
|
|
LV-MaxSonar®-EZ™ Series Sonar Range Finders
| Image | Manufacturer Part Number | Description | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MB1010-000 | ULT SEN TX/RX 42KHZ 2.8V/5.5V | -40°C ~ 65°C | 131 - Immediate | $17.17 | View Details |
![]() | ![]() | MB1000-000 | ULT SEN TX/RX 42KHZ 2.8V/5.5V | -40°C ~ 65°C | 114 - Immediate | $17.17 | View Details |
![]() | ![]() | MB1040-000 | ULT SEN TX/RX 42KHZ 2.8V/5.5V | -40°C ~ 65°C | 54 - Immediate | $17.17 | View Details |
![]() | ![]() | MB1030-000 | ULT SEN TX/RX 42KHZ 2.8V/5.5V | -40°C ~ 65°C | 19 - Immediate | $17.17 | View Details |
![]() | ![]() | MB1020-000 | ULT SEN TX/RX 42KHZ 2.8V/5.5V | -40°C ~ 65°C | 4 - Immediate | $17.17 | View Details |