LTV Series TVS Diodes
Lumimax compact, high-power transient voltage suppressors offer robust circuit protection
Lumimax 800 W transient voltage suppressor (TVS) diodes are engineered for high-performance, space-limited applications. Delivering twice the surge protection of standard 400 W solutions, they feature a compact SOD-123HE package for reliable operation and enhanced soldering stability.
With a low-profile 0.9 mm height, the device integrates easily into modern assemblies and withstands up to 800 W peak pulse power (10/1,000 μs, 0.01% duty cycle). It offers strong protection against ESD and EFT, while improved soldering characteristics ensure better heat dissipation and long-term durability.
Tested per JEDEC JESD201A and compliant with Pb-free (E3) and IPC/JEDEC J-STD-609A.01 standards, this TVS responds in under 1.0 nanosecond for instant voltage spike suppression. It is a cost-effective solution for designs demanding high power, compact size, and soldering reliability.
LTV Series TVS Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTS2D3V3DT | TVS DFN2614 400W 3.3VWM 6.0VC | 5950 - Marketplace | $0.30 | View Details |
![]() | ![]() | LTS3D3V3FT | TVS DFN3719 600W 3.3VWM 6.2VC | 5976 - Marketplace | $0.24 | View Details |
![]() | ![]() | LTS3D3V3HT | TVS DFN3719 800W 3.3VWM 6.4VC | 6000 - Marketplace | $0.34 | View Details |