LUXEON SunPlus Series LEDs for Horticulture
Lumileds' LUXEON SunPlus series LEDs are engineered to deliver the precise wavelengths of light needed to improve crop yield
Lumileds' LUXEON SunPlus series is purpose-built to enable ease of system design for horticulture applications. The LUXEON SunPlus series offers the only LEDs available today that are binned and tested based on photosynthetic photon flux (PPF). The series includes two different package sizes: the LUXEON SunPlus 20 line, which is 2.0 mm x 2.0 mm and the LUXEON SunPlus 35 line, which is 3.5 mm x 3.5 mm. The LUXEON SunPlus series includes options for single driver solutions and multi-channel, color tunable solutions.
- 150° angle for uniform light distribution for greenhouse applications
- Two package options (2.0 mm x 2.0 mm and 3.5 mm x 3.5 mm) for design freedom
LUXEON SunPlus 20 Series LEDs
| Image | Manufacturer Part Number | Description | Current - Test | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | L1SP-DRD0002000000 | LED SUNPLUS 20 RED 660NM SMD | 350mA | 1299 - Immediate | $2.82 | View Details |
![]() | ![]() | L1SP-RYL0002000000 | LED SUNPLUS 20 BLU 450NM SMD | 350mA | 0 - Immediate | $1.14 | View Details |
![]() | ![]() | L1SP-LME0002000000 | LED SUNPLUS 20 LIME SMD | 350mA | 0 - Immediate | $1.44 | View Details |
LUXEON SunPlus 35 Series LEDs
| Image | Manufacturer Part Number | Description | Current - Test | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | L1SP-LME0003500000 | LED SUNPLUS 35 LIME SMD | 100mA | 6488 - Immediate | $1.21 | View Details |
![]() | ![]() | L1SP-PRP2003500000 | LED SUNPLUS 35 PURPLE SMD | 100mA | 4413 - Immediate | $1.26 | View Details |
![]() | ![]() | L1SP-PRP0003500000 | LED SUNPLUS 35 PURPLE SMD | 100mA | 1487 - Immediate | $1.26 | View Details |
![]() | ![]() | L1SP-PRP1003500000 | LED SUNPLUS 35 PURPLE SMD | 100mA | 261 - Immediate | $1.26 | View Details |
![]() | ![]() | L1SP-RYL0003500000 | LED SUNPLUS 35 BLUE SMD | 100mA | 6585 - Immediate | $0.77 | View Details |
![]() | ![]() | L1SP-CW90002000000 | LED LUXEON COOL WHITE SMD | - | 99 - Immediate | $2.44 | View Details |
![]() | ![]() | L1SP-DRD00035R0000 | LED SUNPLUS 35 RED 2SMD | 100mA | 19 - Immediate | $1.08 | View Details |
![]() | ![]() | L1SP-FRD00035R0000 | LED SUNPLUS 35 RED 2SMD | 100mA | 0 - Immediate | See Page for Pricing | View Details |