LED Lighting Surge Protection Modules - LSP05GI Series
Littelfuse offers their LSP05GI series surge protection module which help lighting designers meet the latest luminaire testing standards around the world
The LSP05GI series surge protection module, from Littelfuse, provides transient over-voltage protection for outdoor and commercial LED lighting fixtures. It is certified to IEC/EN 61643-11. The surge-handling capability of the LSP05GI series enhances an LED lighting fixture’s surge immunity and extends its operating lifetime. Both parallel-connected and series-connected formats are available.
Video: LSP Series Modules
- IEC 61643-11 and EN61643-11 certification
- Double-insulated cable wire
- Built-in LED indicator
- Allows lighting circuit designers to meet IEC/EN 60598-1
- Suitable for use in luminaires and designed with Class I and Class II insulation
- Alerts maintenance personnel to the need for replacement
- Roadway lighting
- Parking garage lighting
- Wash wall lighting
- Traffic lighting
- Flood lighting
- Digital signage
- Tunnel lighting
- Street lighting
LSP05GI-Series Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LSP05GI240S | SPD TYPE 2/TYPE 3 275VAC MCOV | 0 - Immediate | $11.88 | View Details |
![]() | ![]() | LSP05GI277S | SPD TYPE 2/TYPE 3 320VAC MCOV | 0 - Immediate | $11.88 | View Details |