I-PEX Cable Assembly

TE Connectivity Linx cables are available in both 100 mm and 200 mm lengths to allow for flexibility in design and integration

Image of TE Connectivity Linx I-PEX Cable AssemblyTE Connectivity Linx I-PEX MHFx-to-SMA cable assemblies are available in both 100 mm and 200 mm lengths to allow for flexibility in design and integration. Sealed rear-mount bulkhead SMA or RP-SMA connectors provide secure mounting options while the low mated height of the MHF3 or MHF4 plugs allows for connections in tight spaces.

The cable assemblies offer low insertion loss and VSWR up to 6 GHz and are ideal for SMA or RP-SMA panel-mount to MHF3 or MHF4 board-mount applications. I-PEX MHFx-to-SMA cable assemblies can be used for a wide range of applications including Internet of Things (IoT), cellular IoT (LTE-M/Cat-M1 and NB-IoT), cellular LTE, LPWA, industrial, automotive, aerospace, and military.

Features
  • Frequencies up to 6 GHz
  • Reverse polarity and standard SMA options
  • 100 mm and 200 mm cable options
  • Low-profile MHF3 or MHF4 mated heights
  • Secure sealed rear-mount bulkhead SMA or RP-SMA connectors
Applications
  • Cellular/mobile
  • IoT
  • LTE/4G
  • LTE-M (Cat-M1)
  • NB-IoT
  • LPWA/LPWAN
  • Automotive
  • Industrial
  • Aerospace

I-PEX Cable Assembly

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL SMA TO W.FL, MHF3 3.9"CSJ-SGFB-100-MHF3COAX CBL SMA TO W.FL, MHF3 3.9"0 - Immediate$4.04View Details
COAX CBL SMA TO W.FL, MHF3 7.8"CSJ-SGFB-200-MHF3COAX CBL SMA TO W.FL, MHF3 7.8"0 - Immediate$4.23View Details
COAX CBL RP-SMA TO W.FL MHF3CSJ-RGFB-100-MHF3COAX CBL RP-SMA TO W.FL MHF30 - ImmediateSee Page for PricingView Details
COAX CBL SMA TO W.FL, MHF3 7.8"CSJ-RGFB-200-MHF3COAX CBL SMA TO W.FL, MHF3 7.8"0 - ImmediateSee Page for PricingView Details
COAX CBL SMA TO MHF4 3.9"CSJ-SGFB-100-MHF4COAX CBL SMA TO MHF4 3.9"3427 - Immediate$4.73View Details
COAX CBL SMA TO MHF4 7.8"CSJ-SGFB-200-MHF4COAX CBL SMA TO MHF4 7.8"763 - Immediate$5.06View Details
COAX CBL RP-SMA TO MHF4 3.9"CSJ-RGFB-100-MHF4COAX CBL RP-SMA TO MHF4 3.9"4292 - Immediate$4.96View Details
COAX CBL RP-SMA TO MHF4 7.8"CSJ-RGFB-200-MHF4COAX CBL RP-SMA TO MHF4 7.8"1015 - Immediate$5.50View Details
Published: 2020-03-30