LTC7810 Dual 2-Phase Step-Down DC/DC Controller

Analog Devices’ BUCK controllers for industrial, telecom, and transportation solutions

Image of Analog Devices LTC7810 Dual 2-Phase Step-Down DC/DC ControllerAnalog Devices' LTC7810 is a high performance dual step-down DC/DC switching regulator controller. This controller drives all N-channel synchronous power MOSFET stages that can operate from voltages up to 140 V. A constant frequency current mode architecture allows a phase-lockable frequency of up to 720 kHz. The low no-load quiescent current extends operating run time in battery-powered systems. The controller features a precision 1 V reference, enabling the output voltage to be programmed from 1 V to 60 V. The gate drive voltage for the LTC7810 can be programmed to 6 V, 8 V, or 10 V to allow the use of logic-level or standard-threshold FETs and to maximize efficiency. This device has additional features of spread spectrum operation which significantly reduces the peak radiated and conducted noise on both the input and output supplies, making it easier to comply with electromagnetic interference (EMI) standards. The LTC7810 is ideal for industrial, telecom, and transportation solutions.


Diagram of Analog Devices LTC7810 Dual 2-Phase Step-Down DC/DC Controller (click to enlarge)
Graph of Analog Devices LTC7810 Dual 2-Phase Step-Down DC/DC Controller
Features
  • VIN 4.5 V to 140 V (150 V abs. max.)
  • Output voltage range: 1 V ≤ VOUT ≤ 60 V
  • IQ: 16 µA (48 VIN to 12 VOUT and 3.3 VOUT)
  • Adjustable gate drive level up to 10 V
  • Optional spread spectrum operation
  • Very low dropout: 100% duty cycle operation
  • Low IQ in dropout: 78 µA (one channel on)
  • RSENSE or inductor DCR current sensing
  • Out-of-phase controllers reduce required input capacitance and power supply induced noise
  • Phase-lockable frequency (75 kHz to 720 kHz)
  • Programmable fixed frequency (50 kHz to 750 kHz)
  • Selectable continuous, pulse-skipping, or low ripple Burst Mode® operation at light loads
  • On-board LDO or external NMOS LDO for DRVCC
  • EXTVCC LDO powers drivers from VOUT
  • Programmable input overvoltage lockout
  • 48-lead (7 mm × 7 mm) LQFP package

LTC7810 Dual 2-Phase Step-Down DC/DC Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
150V LOW IQ, DUAL, 2-PHASE SYNCHLTC7810ELXE#PBF150V LOW IQ, DUAL, 2-PHASE SYNCH1286 - Immediate$13.00View Details
150V LOW IQ, DUAL, 2-PHASE SYNCHLTC7810HLXE#PBF150V LOW IQ, DUAL, 2-PHASE SYNCH699 - Immediate$16.08View Details
150V LOW IQ, DUAL, 2-PHASE SYNCHLTC7810ILXE#PBF150V LOW IQ, DUAL, 2-PHASE SYNCH718 - Immediate$15.26View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR LTC7810DC2529AEVAL BOARD FOR LTC78102 Non-Isolated Outputs-5V, 12V11 - Immediate$212.70View Details
Published: 2018-06-12