LT6654 Low Dropout Precision 36 V Reference

Analog Devices’ LT6654 references for industrial sensing and control and automotive applications

Image of Analog Devices' LT6654 low dropout precsion 36 V voltage referenceAnalog Devices LT6654 is a low noise, low drift, low dropout precision voltage references that operates from voltages up to 36 V and is fully specified from -55°C to +125°C. A buffered output ensures ±10 mA of output drive with low output impedance and precise load regulation.

The LT6654 was designed with advanced manufacturing techniques and curvature compensation to provide 10 ppm/°C temperature drift and 0.05% initial accuracy. Low thermal hysteresis ensures high accuracy and 1.6 ppmp-p noise minimizes measurement uncertainty. Since the LT6654 can also sink current, it can operate as a low power negative voltage reference with the same precision as a positive reference. The LT6654 is ideal for portable equipment, industrial sensing and control, and automotive applications.

Features
  • Low noise: 1.6 ppmp-p (0.1 Hz to 10 Hz)
  • Wide supply range to 36 V
  • Low thermal hysteresis: LS8 15 ppm (-40°C to +125°C)
  • Long-term drift: (LS8) 15 ppm/√kHr
  • Line regulation (Up to 36 V): 5 ppm/V max.
  • Low dropout voltage: 100 mV max.
  • Sinks and sources ±10 mA
  • Load regulation at 10 mA: 8 ppm/mA max.
  • Fully specified from -55°C to +125°C
  • Available output voltage options: 1.25 V, 2.048 V, 2.5 V, 3 V, 3.3 V, 4.096 V, 5 V
Applications  
  • Medical
  • Precision regulators
  • Process and control
  • Data acquisition systems
  • Automotive control, monitoring

LT6654 Low Dropout Precision 36 V Reference

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC VREF SERIES 0.05% TSOT23-6LT6654AHS6-1.25#TRMPBFIC VREF SERIES 0.05% TSOT23-63896 - Immediate$7.31View Details
IC VREF SERIES 0.05% TSOT23-6LT6654AHS6-2.048#TRMPBFIC VREF SERIES 0.05% TSOT23-61313 - Immediate$7.31View Details
IC VREF SERIES 0.05% TSOT23-6LT6654AHS6-2.5#TRMPBFIC VREF SERIES 0.05% TSOT23-64172 - Immediate$7.31View Details
IC VREF SERIES 0.05% TSOT23-6LT6654AHS6-3#TRMPBFIC VREF SERIES 0.05% TSOT23-62947 - Immediate$7.31View Details
IC VREF SERIES 0.05% TSOT23-6LT6654AHS6-3.3#TRMPBFIC VREF SERIES 0.05% TSOT23-61857 - Immediate$7.31View Details
IC VREF SERIES 0.05% TSOT23-6LT6654AHS6-4.096#TRMPBFIC VREF SERIES 0.05% TSOT23-62027 - Immediate$7.31View Details
IC VREF SERIES 0.05% TSOT23-6LT6654AHS6-5#TRMPBFIC VREF SERIES 0.05% TSOT23-63532 - Immediate$7.31View Details
IC VREF SERIES 0.05% TSOT23-6LT6654AIS6-1.25#TRMPBFIC VREF SERIES 0.05% TSOT23-6812 - Immediate$6.69View Details
IC VREF SERIES 0.05% TSOT23-6LT6654AIS6-2.048#TRMPBFIC VREF SERIES 0.05% TSOT23-6549 - Immediate$6.69View Details
IC VREF SERIES 0.05% TSOT23-6LT6654AIS6-2.5#TRMPBFIC VREF SERIES 0.05% TSOT23-6286 - Immediate$6.69View Details
Published: 2018-06-28