SF20/C 100 M microLiDAR® Distance Sensor

The LightWare SF20/C microLiDAR distance sensor offers a balance of size, weight, and accuracy for demanding UAV and IoT applications

Image of LightWare SF20/C 100 M microLiDAR® Distance SensorThe LightWare SF20/C compact microLiDAR distance sensor provides accurate distance measurement capabilities up to 100 meters. Designed for UAVs and IoT applications, the SF20/C enables aboveground level (AGL) measurement, terrain following, position hold, detect and avoid, autonomous take-off and landing, safety, security, inventory management, and volumetric measurements.

The SF20/C delivers real-time distance readings with high accuracy. The sensor features an adjustable update rate of up to 5,000 readings per second, allowing for rapid data acquisition. It is equipped with industry-standard communication interfaces, including UART and I2C, ensuring seamless integration into various systems.

With an ultralight design of just 7.5 g (0.26 oz) and compact dimensions (30 mm x 20 mm x 32 mm), the SF20/C is optimized for weight-constrained applications. It is power efficient, consuming only 5.5 V in normal operation, and features a sleep mode to further reduce power consumption when not in use. The SF20/C offers a balance of size, weight, and accuracy for demanding applications.

Features
  • Ultralight at 7.5 grams (0.26 oz)
  • Reliable 100 meter distance measurement
  • Servo driver onboard allows for beam steering
  • ISO9001 certified
  • Update rate: 48 to 5000 readings per second (customizable to suit application)
  • Range: 0.2 m to 100 m/0.6 ft to 328 ft
  • Accuracy:
    • ±5 cm/±2 in for update rates lower than 500 readings/s
    • ±10 cm/±4 in for update rates higher than 500 readings/s
  • Signal processing: First and last pulse available
Applications
  • UAVs
  • IoT
  • AGL
  • Autonomous take-offs and landings
  • Terrain following
  • Position holding
  • Detection and avoidance
  • Safety
  • Security
  • Inventory management
  • Volumetric measurement

SF20/C 100 M microLiDAR® Distance Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR OPT 10-500OMM I2C SERIALSF20/CSENSOR OPT 10-500OMM I2C SERIAL0 - Immediate$240.11View Details
Published: 2025-03-11