I-PEX® MHF® I Micro-Coax Cable Assemblies
Lighthorse Technologies Inc.’s micro-coax cable assemblies are great in many small electronic devices
Lighthorse Technologies Inc.’s micro-coax cable assemblies with advanced I-PEX MHF I connectors provide an excellent solution for electronic devices with limited space. These connectors are capable of handling high-frequency signals up to 9 GHz, making them ideal for a wide range of wireless communication protocols. Whether it's Wi-Fi, Bluetooth®, 5G, 4G LTE, or other wireless technologies, these connectors ensure reliable and efficient signal transmission. They deliver exceptional signal integrity and minimal insertion loss, guaranteeing high-quality performance in data transfer. They are designed to seamlessly integrate with surface-mount technology (SMT) and can be easily mounted on printed circuit boards (PCBs). This feature simplifies the assembly process, enabling efficient manufacturing workflows. With their snap-on mating mechanism, the connectors allow for quick and secure connections, eliminating the need for soldering or additional tools. This streamlines the installation process, saving time and effort.
I-PEX MHF I micro-coax cable assemblies are available in multiple cable types, and they exhibit exceptional flexibility and can fit seamlessly into any environment. The 0.81 mmØ coax is the thinnest cable offered and features great performance for its small size. The 1.13 mmØ coax is a robust cable and is commonly used in many wireless and electronic applications. The 1.17 LLmmØ coax features an extra layer of low-loss shielding, reducing insertion loss and increasing performance over longer lengths. The 1.32 DmmØ is a double-shielded cable that provides incredible protection from RF interference. The 1.37 mmØ provides a compact and reliable solution for high-frequency signal transmission in electronic devices. The RG-178 coax is reliable and efficient for signal transmission in a compact form factor. The maximum mated height of the MHF I connector is 2.5 mm on all cable types. With their compact design, these micro-coax cable assemblies offer a seamless installation experience and effortless cable management for small electronic devices. These micro-coax cable assemblies are available in various lengths and orientations to fit many engineering design needs.
Features
- Frequency range: up to 9 GHz
- MHF I available on 0.81 mmØ, 1.13 mmØ, 1.17 LLmmØ, 1.32 DmmØ, 1.37 mmØ, and RG-178 coax
- Mated height: 2.5 mm
- DC~3 GHz VSWR max: 1.3 (PLUG)/1.3 (RECE)
- 3 GHz~6 GHz VSWR max: 1.5 (PLUG)/1.4 (RECE)
- 6 GHz~9 GHz VSWR max: 1.6 (PLUG)/1.8 (RECE)
- Impedance: 50 Ω
- Mates with 20279-001E- (three pads) and 20441-001E-01 (four pads) receptacles
- Small form factor with big performance
- Solderless termination
- Quick mating and assembly
- Cellular communication
- Routers
- Notebook PCs
- Wireless modules
- Smartphones and tablets
- Sensors
- Portable wireless hotspots
- Medical devices
- Automotive infotainment
- Drones
- 5G
- 4G LTE
- Wi-Fi 6E
- GPS
- Bluetooth
0.81 mmØ MHF® I Coax Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB0.81-2IPX-1IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 100 - Marketplace | $4.68 | View Details |
![]() | ![]() | CB0.81-2IPX-2IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 100 - Marketplace | $4.78 | View Details |
![]() | ![]() | CB0.81-2IPX-3IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 100 - Marketplace | $4.90 | View Details |
![]() | ![]() | CB0.81-2IPX-4IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $5.01 | View Details |
1.13 mmØ MHF® I Coax Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB1.13-2IPX-1IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.64 | View Details |
![]() | ![]() | CB1.13-2IPX-2IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.71 | View Details |
![]() | ![]() | CB1.13-2IPX-3IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.78 | View Details |
![]() | ![]() | CB1.13-2IPX-4IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.84 | View Details |
1.17 LLmmØ MHF® I Coax Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB1.17LL-2IPX-1IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.67 | View Details |
![]() | ![]() | CB1.17LL-2IPX-2IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.76 | View Details |
![]() | ![]() | CB1.17LL-2IPX-3IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.86 | View Details |
![]() | ![]() | CB1.17LL-2IPX-4IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.95 | View Details |
1.32 DmmØ MHF® I Coax Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB1.32D-2IPX-1IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.72 | View Details |
![]() | ![]() | CB1.32D-2IPX-2IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.86 | View Details |
![]() | ![]() | CB1.32D-2IPX-3IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $5.01 | View Details |
![]() | ![]() | CB1.32D-2IPX-4IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $5.16 | View Details |
1.37 mmØ MHF® I Coax Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CB1.37-2IPX-1IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.72 | View Details |
![]() | ![]() | CB1.37-2IPX-2IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.87 | View Details |
![]() | ![]() | CB1.37-2IPX-3IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $5.02 | View Details |
![]() | ![]() | CB1.37-2IPX-4IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $5.17 | View Details |
RG-178 MHF® I Coax Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CBG-2IPX-1IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.72 | View Details |
![]() | ![]() | CBG-2IPX-2IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $4.87 | View Details |
![]() | ![]() | CBG-2IPX-3IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $5.02 | View Details |
![]() | ![]() | CBG-2IPX-4IN | COAX CBL U.FL MHF1 TO U.FL MHF1 | 500 - Marketplace | $5.17 | View Details |