WL Series Liquid Cooling System
Tark Thermal Solutions’ heat exchangers extract heat from industrial systems
Tark Thermal Solutions' WL series is a liquid cooling system designed to circulate water or water-glycol mixture and keep the temperature of the coolant at or near ambient. The recirculating liquid-to-air heat exchangers offer dependable, compact performance by removing large amounts of heat from a liquid circuit. The coolant is recirculated using a high-pressure pump to assure maximum flow rate. Heat from the coolant is absorbed by a radiant heat exchanger and dissipated into the ambient environment using a fan. An integrated flow switch allows for manual adjustments.
Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions’ calculators to quickly view the optimum thermal management solution.
- Cooling to ambient temperatures
- High heat-pumping capacity
- Compact form factor
- Long-life operation
- Healthcare diagnostics and treatment
- Industrial instrumentation
- Semiconductor fabrication
WL Series Liquid Cooling Systems
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1505.00 | HEAT EXCHANGER 230V 2.3LPM 500W | 1 - Immediate | $1,807.26 | View Details |
![]() | ![]() | 1515.00 | HEAT EXCHANGER 230V 4LPM 1500W | 0 - Immediate | $2,942.13 | View Details |
![]() | ![]() | 1530.01 | HEAT EXCHANGER 230V 6LPM 3000W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1520.00 | HEAT EXCHANGER 230V 4.4LPM 2000W | 5 - Immediate | $2,872.25 | View Details |
![]() | ![]() | 1550.00 | HEAT EXCHANGER 230V 6.5LPM 5000W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1510.00 | HEAT EXCHANGER 230V 4.4LPM 1000W | 1 - Immediate | $2,409.68 | View Details |