5G Phantom Low-Profile Cellular Antennas
TE Connectivity's 5G Phantom antennas with direct coaxial connections ensure performance remains consistent even at higher frequencies
TE Connectivity's 5G Phantom series of on-ground plane and off-ground plane antennas cover either 617 MHz to 7125 MHz or 698 MHz to 7125 MHz, delivering global cellular coverage even for regions where the lower 600 MHz band is required. They offer high levels of average efficiency, over 80% up to 4200 MHz, with gain up to 5.5 dBi in an IP67 and UL94 flammability rated compact form factor. A direct-mount, threaded stud with superior quality and an integrated N-female connector provide tamper-resistant installation. The direct coaxial connection ensures performance remains consistent, even at the higher frequencies, avoiding the performance losses of other mounting methods.
- Global cellular coverage is available in 617 MHz to 7125 MHz and 698 MHz to 7125 MHz variants
- Optimized for optimal gain directed at just above the horizon for superior connectivity with exceptional efficiency levels
- Connectivity in uniform azimuth patterns reduce the chance of signal dropouts
- Rugged, robust construction is tamper-resistant and highly durable with an IP67 rated enclosure and UL 94 flammability rating
- 5-year warranty
- Public safety
- IoT and building controls
- Smart utilities
- Transportation and fleet
5G Phantom Low-Profile Cellular Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FTRA6171M5PB-001 | OMNI PH PMT 617-7125MHZ BLK 5 DB | 21 - Immediate | $61.33 | View Details |
![]() | ![]() | FTRA6171M5PW-001 | OMNI PH PMT 617-7125MHZ WHT 5 DB | 17 - Immediate | $61.33 | View Details |
![]() | ![]() | FTRA6971M5PB-001 | OMNI PH PMT 698-7125MHZ BLK 5 DB | 15 - Immediate | $59.61 | View Details |
![]() | ![]() | FTRA6971M5PW-001 | OMNI PH PMT 698-7125MHZ WHT 5 DB | 23 - Immediate | $59.61 | View Details |