Ruggedized High-Power Directional Couplers

L3 Narda-MITEQ's directional couplers cover a wide range from 500 MHz to 18 GHz

Image of L3 Narda-MITEQ Ruggedized High-Power Directional Couplers Directional couplers are a basic building block to RF systems. L3 Narda-MITEQ has been a leading manufacturer in microwave components for over 60 years and are a large provider of directional couplers. The Narda-MITEQ brand represents the highest quality and most reliable components in the market. DigiKey is proud to host these rugged connectorized directional couplers covering a range from 500 MHz to 18 GHz.

Features
  • Rugged enclosure
  • Connectorized
  • High-power
  • Excellent frequency flatness
  • Highest directivity and lowest VSWR
  • Smallest, lightest units available
  • From 0.5 GHz to 18 GHz
Applications
  • Educational
  • Compliance testing
  • Test and measurement
  • Telecommunications
  • Measuring VSWR

Ruggedized High-Power Directional Couplers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF DIR COUPLER 12.4GHZ-18GHZ MOD4016C-20RF DIR COUPLER 12.4GHZ-18GHZ MOD2 - Immediate$714.30View Details
Published: 2019-10-28