LNA Series Amplifiers
L3 Narda-MITEQ low noise amplifiers are available in +10 dBm, +15 dBm, +20 dBm, or +25 dBm for use in applications spanning from UHF to Ka-band
The LNA series of low noise amplifiers joins L3 Narda-MITEQ's amplifier product offering. These amplifiers have one of the industry’s largest offerings of low noise amplifiers with +10 dBm, +15 dBm, +20 dBm, or +25 dBm versions covering applications from UHF to Ka-band. These options make L3 Narda-MITEQ amplifiers the perfect choice for several commercial and military applications. All of these amplifiers are assembled in the United States and undergo rigorous testing at the L3 Narda-MITEQ facility in Hauppauge, NY. The amplifiers are designed to meet a wide range of environmental conditions, making them able to perform under the harshest of circumstances.
- Unconditionally stable
- 50 Ohm input and output match
- Internally regulated
- -55°C to +85°C operating temperature
- Hermetically sealed package available
- RoHS compliant
- 3-year warranty
- Radar and satellite communications
- Telecommunications
- Military and aerospace
- Test instrumentation
- Transceiver subassembly applications
- Laboratory applications
- R&D labs
- University and education
LNA Series Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LNA-20-06001800-25-15P | IC RF AMP VSAT 6GHZ-18GHZ MODULE | 2 - Immediate | $2,639.10 | View Details |
![]() | ![]() | LNA-20-04001200-35-20P | IC RF AMP VSAT 4GHZ-12GHZ MODULE | 3 - Immediate | $2,793.06 | View Details |
![]() | ![]() | LNA-20-08001800-32-20P | IC RF AMP VSAT 8GHZ-18GHZ MODULE | 3 - Immediate | $3,217.90 | View Details |
![]() | ![]() | LNA-20-06001800-35-20P | IC RF AMP VSAT 6GHZ-18GHZ MODULE | 3 - Immediate | $3,290.39 | View Details |
![]() | ![]() | LNA-30-08001800-32-20P | IC RF AMP VSAT 8GHZ-18GHZ MODULE | 3 - Immediate | $3,489.26 | View Details |
![]() | ![]() | LNA-30-04001200-40-25P | IC RF AMP VSAT 4GHZ-12GHZ MODULE | 2 - Immediate | $3,561.45 | View Details |
![]() | ![]() | LNA-20-08001800-40-25P | IC RF AMP VSAT 8GHZ-18GHZ MODULE | 3 - Immediate | $3,831.18 | View Details |
![]() | ![]() | LNA-20-00100400-15-10P | IC RF AMP VSAT 100MHZ-4GHZ MOD | 1 - Immediate | $1,991.71 | View Details |
![]() | ![]() | LNA-40-04001200-35-20P | IC RF AMP VSAT 4GHZ-12GHZ MODULE | 1 - Immediate | $2,886.63 | View Details |
![]() | ![]() | LNA-40-08001800-32-20P | IC RF AMP VSAT 8GHZ-18GHZ MODULE | 1 - Immediate | $3,603.37 | View Details |