SHBC Series Normal Mode Chokes

KEMET's SHBC series are normal mode chokes with a wide variety of characteristics

Image of KEMET's SHBC Series Normal Mode ChokesThe KEMET SHBC coils are designed with Fe-Si-Al dust cores characterized by low core loss and high-frequency drive, useful in various fields such as DC/DC converters and normal noise countermeasures.

Features
  • Fe-Si-Al dust core material
  • Available for smoothing and converting
  • Low core loss
  • High-frequency drive
  • Wide variety of sizes and specifications
  • Inductances up to 311 μH at 0 A ±20%
  • Rated current up to 30 A
  • Operating temperature range from -40°C to +125°C
Applications
  • Switching power supply outlets
  • DC/DC converters
  • Phase compensation and boost converters
  • Normal mode noise countermeasures

SHBC Series Normal Mode Chokes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 68UH 3A 42.3 MOHM THSHBC10-0R8A0068VFIXED IND 68UH 3A 42.3 MOHM TH217 - Immediate$3.57View Details
FIXED IND 28UH 5A 21.1 MOHM THSHBC12-1R0A0028VFIXED IND 28UH 5A 21.1 MOHM TH229 - Immediate$3.70View Details
FIXED IND 80UH 5A 35.6 MOHM THSHBC12-1R0A0080VFIXED IND 80UH 5A 35.6 MOHM TH132 - Immediate$4.04View Details
FIXED IND 45UH 6A 18.3 MOHM THSHBC13-1R2A0045VFIXED IND 45UH 6A 18.3 MOHM TH222 - Immediate$4.10View Details
FIXED IND 127UH 6A 31.7 MOHM THSHBC13-1R2A0127VFIXED IND 127UH 6A 31.7 MOHM TH139 - Immediate$4.56View Details
FIXED IND 65UH 30A 6.2 MOHM THSHBC24W-2R1B0065VFIXED IND 65UH 30A 6.2 MOHM TH144 - Immediate$17.73View Details
FIXED IND 38UH 3A 31.2 MOHM THSHBC10-0R8A0038VFIXED IND 38UH 3A 31.2 MOHM TH176 - Immediate$3.38View Details
FIXED IND 51UH 5A 28 MOHM THSHBC12-1R0A0051VFIXED IND 51UH 5A 28 MOHM TH212 - Immediate$3.90View Details
FIXED IND 81UH 6A 24.7 MOHM THSHBC13-1R2A0081VFIXED IND 81UH 6A 24.7 MOHM TH0 - Immediate$2.68View Details
FIXED IND 120UH 8A 29.9 MOHM THSHBC14-1R2A0120VFIXED IND 120UH 8A 29.9 MOHM TH0 - Immediate$3.16View Details
Published: 2020-01-16