BTA Solenoid Series
Johnson Electric’s BTA actuator platform offers high-speed controllability in rotary stroke applications
Johnson Electric’s BTA actuator platform offers high-speed controllability in rotary stroke applications. The BTA has a single-phase coil with three stator poles and a matching rotor pole. When the coil is energized, the poles align along the flux path. The three-pole design allows a stroke of up to 45°. Since BTA technology does not require full stroke actuation, stops can be used to attain maximum life as well as optimum stroke/torque capacity.
Using simple pulse width modulation to control coil current, the BTA allows open or closed loop velocity and maximum position control. The BTA platform offers quiet operation due to the soft, shock-free cycling which eliminates the noise associated with end-of-stroke mechanical stops. Very quiet operation, long life in excess of 100 million actuations and high power density make the BTA product family ideal for high speed, high throughput diverting and sorting applications that require low noise and zero downtime. With the BTA series able to run at extremely high speeds it works best in applications that require millisecond actuation speeds.
- High durability of 100 million actuations
- Fast actuation speeds with 10 millisecond actuation times unloaded
- Low noise
- Optimized for torque and speed performance
- High-speed shutter control
- Material handling
- Sortation
- Valve control
- Fail safe control
BTA Solenoid Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 190834-029 | SOLENOID ROTARY CONTINUOUS 14.5V | 0 - Immediate | $222.06 | View Details |
![]() | ![]() | 190835-030 | SOLENOID ROTARY CONTINUOUS 24.9V | 15 - Immediate | $249.46 | View Details |
![]() | ![]() | 195191-031 | SOLENOID ROTARY CONTINUOUS 12.9V | 0 - Immediate | $162.52 | View Details |