Bandpass Filters for 5G Networks

Johanson Technology’s 3600BP15M600E filter is developed with easy RF design integration in mind

Image of Johanson Technology’s Band Pass Filters for 5G NetworksJohanson Technology’s compact (small and miniature) SMD ceramic bandpass filters are developed with easy RF design integration in mind. These passive bandpass filters provide low insertion and high attenuation levels close to passband without compromising performance.

The 3600BP15M600E filter is part of the 5G family from Johanson, with an expansion coming soon. The expansion includes Johanson’s first series of n77, n78, and n79 bands bandpass filters for 5G networks. These filters come in a low-profile small case size (EIA 0603/0805) and are optimized for small cell systems, IoT (industrial, medical, AR/VR), automotive, among other applications.

These SMD/SMT ceramic filters are cost-effective, have low insertion loss, and offer formidable attenuation for their size and price. Frequencies are 3.5 GHz, 3.7 GHz, and 4.7 GHz.

Features
  • Small case size
  • Low cost
  • Low insertion loss
  • Optimized for small cell systems, IoT (industrial, medical, AR/VR), automotive, and more
Applications
  • IoT
  • Industrial
  • Medical
  • AR/VR
  • Automotive

Bandpass Filters for 5G Networks

ImageManufacturer Part NumberDescriptionSize / DimensionHeight (Max)Available QuantityPriceView Details
RF FILTER BAND PASS 3.6GHZ 08053600BP15M0600001ERF FILTER BAND PASS 3.6GHZ 08050.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)25680 - Immediate$0.70View Details
Published: 2019-11-20