JO22/JO32 JO (V) Series Miniature SMD Oscillators

Jauch Quartz’s JO22/JO32 JO (V) series miniature SMD oscillators feature variable operating voltage and (H)CMOS output

Image of Jauch's JO V Series Miniature SMD oscillatorsJauch Quartz's JO (V) series SMD oscillators have the advantages of a small size and the ability to be used in applications at any operating voltage between 1.8 V and 3.3 V. As a result, customers do not need to order a specific operating voltage and have more flexibility than when using a fixed voltage type XO. The voltage function may also vary during the operation of the XO in the range of 1.8 V ~ 3.3 V, with the variations of the frequency remaining minimal. For battery-operated devices, the oscillator remains functional for a long duration as the battery voltage drops. The JO22 and JO32 are particularly suitable for miniaturized electronic devices with very limited space on the printed circuit board, and suit many IoT and wearable type applications.

Features
  • Supply voltage: variable; 1.8 V -10% to 3.3 V + 10%
  • Frequency range: 1.0 MHz~ 50.0 MHz
  • Ultra-compact miniature housing: 3.2 mm x 2.5 mm x 1.0 mm (JO32) and 2.5 mm x 2.0 mm x 0.8 mm (JO22)
  • Operating temperature range: -20°C ~ +70°C and -40°C ~ +125°C
  • Very high-frequency stability: ±25 ppm
  • Lowest phase noise: no PLL used
  • Very low power consumption
  • 100% lead-free and RoHS and REACH compliant

JO (V) Series Miniature SMD Oscillators

ImageManufacturer Part NumberDescriptionOutputAvailable QuantityPriceView Details
XTAL OSC XO 12MHZ HCMOS SMDO 12,0-JO22-B-1V3-1-T1-LFXTAL OSC XO 12MHZ HCMOS SMDHCMOS, LVCMOS2443 - Immediate$0.77View Details
XTAL OSC XO 12MHZ HCMOS SMDO 12,0-JO32-B-1V3-1-T1-LFXTAL OSC XO 12MHZ HCMOS SMDHCMOS, LVCMOS2966 - Immediate$0.71View Details
XTAL OSC XO 16MHZ HCMOS SMDO 16,0-JO22-B-1V3-1-T1-LFXTAL OSC XO 16MHZ HCMOS SMDHCMOS, LVCMOS8789 - Immediate$0.77View Details
XTAL OSC XO 16MHZ HCMOS SMDO 16,0-JO32-B-1V3-1-T1-LFXTAL OSC XO 16MHZ HCMOS SMDHCMOS, LVCMOS9675 - Immediate$0.71View Details
XTAL OSC XO 20MHZ HCMOS SMDO 20,0-JO22-B-1V3-1-T1-LFXTAL OSC XO 20MHZ HCMOS SMDHCMOS, LVCMOS1 - Immediate$0.77View Details
Published: 2019-12-26