High-Side and Low-Side Gate Driver for Motor Control and Power Conversion

IXYS high-side and low-side gate drivers are designed to protect and control N-Channel MOSFETs and IGBTs

Image of IXYS High-Side and Low-Side Gate Driver for Motor Control and Power ConversionIXYS, a Littelfuse Technology, high-side and low-side gate drivers have a floating high-side driver which enables bootstrap operation to 600 V, capability to sink/source output current 600 mA / 290 mA to 4.5 A / 4.5 A with shoot-through protection of N-Channel MOSFETs and IGBTs. Suitable for applications such as servo motor control, fuel/water pumps, and AC/DC inverters among many other power control requirements.

Features
  • Wide 10 V to 20 V VCC operating voltage range
  • Undervoltage lockout (UVLO)
  • Shoot-through protection
  • Logic inputs are 3.3 V logic level compatible
  • The outputs are tolerant to negative transients
  • Operating temperature range from -40°C to +125°C
  • Available in SOIC-8, -14, -16 industry standard packages and pin-outs
Applications
  • AC/DC-inverters
  • Servo motor control
  • Power supplies / UPS
  • Class-D power amplifiers
  • Fuel/water pumps
  • Induction cooking

High-Side and Low-Side Gate Driver

ImageManufacturer Part NumberDescriptionLogic Voltage - VIL, VIHCurrent - Peak Output (Source, Sink)Input TypeAvailable QuantityPriceView Details
IC GATE DRVR HALF-BRIDGE 8SOICLF2101NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.8V, 2.5V290mA, 600mANon-Inverting7500 - Immediate
7500 - Factory Stock
$1.06View Details
IC GATE DRVR HALF-BRIDGE 14SOICLF21064NTRIC GATE DRVR HALF-BRIDGE 14SOIC0.6V, 2.5V290mA, 600mANon-Inverting2500 - Immediate$1.27View Details
IC GATE DRVR HALF-BRIDGE 8SOICLF2106NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.6V, 2.5V290mA, 600mANon-Inverting6591 - Immediate$1.10View Details
IC GATE DRVR HALF-BRIDGE 14SOICLF21814NTRIC GATE DRVR HALF-BRIDGE 14SOIC0.8V, 2.5V1.9A, 2.3ANon-Inverting1004 - Immediate$1.64View Details
IC GATE DRVR HALF-BRIDGE 8SOICLF2181NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.8V, 2.5V1.9A, 2.3ANon-Inverting3770 - Immediate
12500 - Factory Stock
$1.74View Details
IC GATE DRVR HALF-BRIDGE 16SOICLF2110BTRIC GATE DRVR HALF-BRIDGE 16SOIC5V, 9.5V2.5A, 2.5ANon-Inverting4656 - Immediate$2.25View Details
IC GATE DRVR HALF-BRIDGE 16SOICLF2113BTRIC GATE DRVR HALF-BRIDGE 16SOIC5V, 9.5V2.5A, 2.5ANon-Inverting1392 - Immediate
13500 - Factory Stock
$2.29View Details
IC GATE DRVR HALF-BRIDGE 14SOICLF21904NTRIC GATE DRVR HALF-BRIDGE 14SOIC0.8V, 2.5V4.5A, 4.5ANon-Inverting23177 - Immediate$1.98View Details
IC GATE DRVR HALF-BRIDGE 8SOICLF2190NTRIC GATE DRVR HALF-BRIDGE 8SOIC0.8V, 2.5V4.5A, 4.5ANon-Inverting4382 - Immediate
2500 - Factory Stock
$1.78View Details
Published: 2022-03-25