T10135 Series SMD Current Sense Transformers

ITG Electronics T10135 series SMD current sense transformers are suited for high voltage and large current applications

Image of ITG Electronics T10135 Series SMD Current Sense TransformersITG Electronics T10135 series current sense transformers are engineered to excel in high-voltage and large-current environments. This series has a capacity of up to 80 A. This substantial advancement represents a significant leap from the previous iteration of SMD current sense transformers, which capped at 20 A.

This series presents an unparalleled ultra-low primary direct current resistance (DCR) of 80 µΩ tailored for 80 A current sense applications. It offers a DCR of 180 µΩ for 60 A applications and 280 µΩ for 50 A applications, ensuring precise performance across various current loads. Featuring turn ratios spanning from 1:50 to 1:600, this series embodies meticulous engineering to meet the requirements of diverse industrial applications.

The T10135 series represents an optimal choice for current sense feedback control, load drop sensing in industrial control systems, and DC/DC converter applications. With inductance ranges spanning from 1.50 mH to 224.0 mH, including custom values, this portfolio ensures versatility to suit varied operational needs. Compliant with RoHS and HF regulations, these transformers adhere to stringent industry standards. Notably, they feature compact dimensions, measuring a maximum of 19.91 mm x 14.48 mm with a height not exceeding 11 mm, facilitating seamless integration into diverse electronic configurations.

The ITG Electronics T10135 series showcases hipot ratings, reaching up to 2500 VDC for high voltage converter applications exceeding 800 VDC and extending usability up to 1000 VDC in DC/DC converter systems. By incorporating such robust hipot ratings as a standard feature in its latest SMD current sense transformers, the company aims to significantly enhance the overarching capabilities of this specialized niche, ensuring heightened reliability and safety in demanding electrical environments.

Features
  • SMD current sense transformer with full selection of turn ratios
  • Primary current rating of 80 A for T10135A, 60 A for T10135B and 50 A for T10135C
  • Inductance range from 1.50 mH to 224.00 mH (custom values available)
  • 19.91 mm x 14.48 mm max. footprint with 11.00 mm max. height
  • Hipot rating of 500 VRMS for T10135A and 2500 VRMS for T10135B and T10135C
  • Ideal for current sense feedback control, load drop sensing in industrial control, or DC/DC converter applications
  • Tape and reel quantity: 250 pieces per 13 inch reel
  • RoHS and HF-compliant

Current Sense Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1:500 RATIO 155MH 50AMP 0.28MT10135C-500HF1:500 RATIO 155MH 50AMP 0.28M10 - Marketplace$11.73View Details
1:600 RATIO 224MH 50AMP 0.28MT10135C-600HF1:600 RATIO 224MH 50AMP 0.28M10 - Marketplace$12.32View Details
1:200 RATIO 25MH 80AMP 0.08MT10135A-200HF1:200 RATIO 25MH 80AMP 0.08M2 - Marketplace$9.09View Details
1:50 RATIO 1.5MH 80AMP 0.08MT10135A-50HF1:50 RATIO 1.5MH 80AMP 0.08M4 - Marketplace$8.50View Details
1:60 RATIO 2.2MH 80AMP 0.08MT10135A-60HF1:60 RATIO 2.2MH 80AMP 0.08M4 - Marketplace$8.53View Details
Published: 2025-04-28