PQ108081H Series Inductors
ITG Electronics' inductors meet the higher power current inverter or DC-to-DC converter needs of industrial equipment
ITG Electronics' PQ108081H series inductors can protect surges up to 400 V, which is a broad increase from traditional SMD inductors that can max out at about 100 V. The key to this high-voltage SMD inductor's success is the adoption of more robust design materials which helps the part not only withstand higher voltages but also ensures a prolonged lifespan. This part is designed to meet the higher power current inverter or DC-to-DC converter needs of industrial equipment. The robust, reliable PQ108081H series exemplifies ITG Electronics' emerging prominence in high-power-density solutions.
- Ferrite-based SMD inductor with lower core loss
- Inductance range: 100 µH up to 1,000 µH
- Surge voltage: 400 VDC
- Operating temperature range: -55°C to +130°C
- RoHS and HF compliant
- High energy storage capability, low DC resistance
- High-current POL converters
- Server and storage
- Industrial
- DC/DC converters
- Automotive
PQ108081H Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PQ108081H-101MHF | FIXED IND 100UH 10.5A 100 MOHM | 40 - Marketplace | $8.95 | View Details |
![]() | ![]() | PQ108081H-102MHF | FIXED IND 1MH 3.9A 206 MOHM SMD | 20 - Marketplace | $8.95 | View Details |
![]() | ![]() | PQ108081H-151MHF | FIXED IND 150UH 8.8A 40.5 MOHM | 20 - Marketplace | $8.95 | View Details |
![]() | ![]() | PQ108081H-221MHF | FIXED IND 220UH 7.6A 54.5 MOHM | 20 - Marketplace | $8.95 | View Details |
![]() | ![]() | PQ108081H-331MHF | FIXED IND 330UH 6.7A 69.4 MOHM | 20 - Marketplace | $8.95 | View Details |
![]() | ![]() | PQ108081H-471MHF | FIXED IND 470UH 5.7A 94.7 MOHM | 20 - Marketplace | $8.95 | View Details |
![]() | ![]() | PQ108081H-561MHF | FIXED IND 560UH 5.2A 116.9 MOHM | 18 - Marketplace | $8.95 | View Details |
![]() | ![]() | PQ108081H-681MHF | FIXED IND 680UH 4.6A 150.3 MOHM | 20 - Marketplace | $8.95 | View Details |
![]() | ![]() | PQ108081H-821MHF | FIXED IND 820UH 4.1A 184.5 MOHM | 18 - Marketplace | $8.95 | View Details |