PFC333232DH Series - High-Voltage Power Factor Correction Chokes

ITG Electronics compact, high-efficiency PFC chokes are designed for demanding power electronics applications

Image of ITG Electronics PFC333232DH Series - High-Voltage Power Factor Correction Chokes The ITG Electronics PFC333232DH is a high-performance line of power factor correction (PFC) chokes engineered for high-voltage continuous conduction mode (CCM) boost converters. Designed for demanding power electronics systems, these chokes are optimized for applications up to 1000 VDC and 1500 W, supporting switching frequencies in the 100 KHz to 200 KHz range.

Part of the ITG advanced Cubic Design PFC Inductor portfolio, the PFC333232DH series offers inductance values ranging from 82 µH to 1600 µH in a highly compact footprint measuring just 33 mm x 32 mm x 31.6 mm. Leveraging a square core topology and flat wire winding, these chokes deliver significant advantages over traditional toroidal designs, achieving up to 50% space savings and a reduction of up to 40% in DC resistance, resulting in improved thermal performance and reduced copper loss.

Engineered to meet the increasing demands for high efficiency, compact size, and robust performance, the PFC333232DH series enables design engineers to optimize power factor correction circuits without compromising on board space or thermal management.

Features
  • High voltage capability: rated for operation up to 1000 VDC
  • High power density: handles up to 41.9 A output current with ~50% inductance roll-off
  • Compact form factor: 33 mm x 32 mm x 31.6 mm footprint enables high-density PCB integration
  • Optimized thermal performance: flat wire construction reduces copper loss and improves efficiency
  • Flexible application: suitable for CCM boost converters or as stand-alone boost inductors
Applications
  • AC-DC conversion systems
  • Industrial automation equipment
  • Automotive power systems
  • Renewable energy platforms
  • High-performance computing and telecom infrastructure

PFC333232DH Series - High-Voltage Power Factor Correction Chokes

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 1.05MH 4.7A 256.2 MOHMPFC333232DH-102MHFFIXED IND 1.05MH 4.7A 256.2 MOHM1.05 mH4 - Marketplace$25.50View Details
FIXED IND 1.4MH 4A 362.5 MOHM THPFC333232DH-142MHFFIXED IND 1.4MH 4A 362.5 MOHM TH1.4 mH9 - Marketplace$25.50View Details
FIXED IND 1.6MH 3.6A 466.2 MOHMPFC333232DH-162MHFFIXED IND 1.6MH 3.6A 466.2 MOHM1.6 mH9 - Marketplace$25.50View Details
FIXED IND 230UH 10.2A 56.3 MOHMPFC333232DH-231MHFFIXED IND 230UH 10.2A 56.3 MOHM230 µH9 - Marketplace$24.65View Details
FIXED IND 315UH 8.4A 82.3 MOHMPFC333232DH-311MHFFIXED IND 315UH 8.4A 82.3 MOHM315 µH9 - Marketplace$24.65View Details
FIXED IND 660UH 5.8A 173.7 MOHMPFC333232DH-661MHFFIXED IND 660UH 5.8A 173.7 MOHM660 µH7 - Marketplace$24.65View Details
FIXED IND 82UH 16.1A 22.5 MOHMPFC333232DH-820MHFFIXED IND 82UH 16.1A 22.5 MOHM82 µH9 - Marketplace$23.80View Details
Published: 2025-07-28