L101353A Series Non-Coupling Dual Inductors

ITG Electronics' inductors have a low DCR of 1.06 mΩ and an IRMS up to 50 A

Image of ITG Electronics, Inc.'s L101353A Series Non-Coupling Dual Inductors ITG Electronics' non-coupling dual inductor is part of the L101353A series of ferrite-based 1.0 µH to 10.0 µH flat-wire inductors. These inductors are designed for power conversion applications with current ratings from 14 A to 170 A at +25°C and a 20% inductance drop. This component has a low DCR of 1.06 mΩ and an IRMS of up to 50 A. Additionally, the surface-mount device (SMD) inductors provide a lower core loss and a high current output, which is ideal for settings with high density and limited board space.

The L101353A inductors are designed for 48 V direct power conversion, offering high performance and premium efficiency in demanding datacenter environments. The maximum height of the component is 24 mm with a length and width of 24.5 mm x 26 mm, offering a low profile for all electrical applications. ITG P/N 3013-L101353A-3R6MHF-ND 3.6 µH (P/N L101353A-3R6MHF) has been validated for STMicroelectronics' 800 W 48 V solution.

Features
  • Ferrite-based SMD inductor with lower core loss
  • Inductance range: 1.0 µH to 10.0 µH
  • Operating frequency up to 5.0 MHz application
  • Operating temperature range: -55°C to +130°C
  • RoHS and HF compliant
  • Low profile: 24.00 mm max. height
  • Footprint: 24.50 mm x 26.00 mm
Applications
  • Renewable energy
  • Automotive
  • EMI filtering
  • Energy storage
  • Industrial

L101353A Series Non-Coupling Dual Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1UH 50A 1.06 MOHM SMDL101353A-1R0MHFFIXED IND 1UH 50A 1.06 MOHM SMD20 - Marketplace$15.49View Details
FIXED IND 2.5UH 50A 1.06 MOHML101353A-2R5MHFFIXED IND 2.5UH 50A 1.06 MOHM20 - Marketplace$15.49View Details
FIXED IND 3.3UH 50A 1.06 MOHML101353A-3R3MHFFIXED IND 3.3UH 50A 1.06 MOHM20 - Marketplace$15.49View Details
FIXED IND 3.6UH 50A 1.06 MOHML101353A-3R6MHFFIXED IND 3.6UH 50A 1.06 MOHM20 - Marketplace$15.49View Details
FIXED IND 4.7UH 50A 1.06 MOHML101353A-4R7MHFFIXED IND 4.7UH 50A 1.06 MOHM20 - Marketplace$15.49View Details
FIXED IND 6.8UH 50A 1.06 MOHML101353A-6R8MHFFIXED IND 6.8UH 50A 1.06 MOHM20 - Marketplace$15.49View Details
FIXED IND 10UH 50A 1.06 MOHM SMDL101353A-100MHFFIXED IND 10UH 50A 1.06 MOHM SMD20 - Marketplace$15.49View Details
Published: 2023-08-02