ISM43362-M3G-L44-E/U Embedded Serial-to-Wi-Fi Module
Inventek's ISM43362-M3G-L44-E/U is an embedded 2.4 GHz Wi-Fi module with a very small surface-mount footprint
Inventek's Wi-Fi module hardware consists of a Cypress BCM43362, an integrated antenna or optional external antenna, and an STM32F205 host processor that has a standard USB, SPI, or UART interface capability.
The Wi-Fi module requires no operating system and has an integrated TCP/IP stack that only requires a simple AT command set to establish connectivity for your wireless product. The module has a very small 14.5 mm x 30 mm surface-mount footprint and has full FCC and CE module certification. This product is targeted for low-cost embedded wireless applications and enables a quick, easy, and cost-effective method for adding Wi-Fi connectivity to your platforms.
Features | ||
|
|