ICS-40730 Ultra-Low Noise Microphone with Differential Output

The ICS-40730 from InvenSense is a high performance, low noise microphone targeted for microphone arrays and voice control applications

Image of Invensense's ICS-40730 Ultra-Low Noise MicrophoneInvenSense's ICS-40730 is an ultra-low noise, differential analog output, bottom-ported MEMS microphone. It includes a MEMS microphone element, an impedance converter, a differential output amplifier, and an enhanced RF package. The ICS-40730’s 74 dB SNR and ±2 dB sensitivity tolerance make it an excellent choice for microphone arrays and far field voice control applications.

The ICS-40730 has a linear response up to 124 dB SPL with a differential output sensitivity specification of -32 dBV. It can be used in a single-ended mode with -38 dBV sensitivity and the same high SNR.

The ICS-40730 is available in a 4.72 mm × 3.76 mm × 3.50 mm surface-mount package.

Features Applications
  • Ultra-high 74 dBA SNR
  • -32 dBV differential sensitivity, -38 dBV single-ended sensitivity
  • ±2 dB sensitivity tolerance
  • 4.72 mm × 3.76 mm × 3.50 mm surface-mount package
  • Non-inverted signal output
  • Extended frequency response from 25 Hz to 20 kHz
  • Enhanced RF performance
  • Low current consumption: 285 μA
  • 123 dB SPL acoustic overload point
  • Power supply rejection: -77 dBV
  • Speech recognition arrays
  • Voice control and activation
  • Smartphones
  • Smart home devices
  • Tablet computers
  • Teleconferencing systems
  • Digital still and video cameras
  • Security systems

ICS-40730 Ultra-Low Noise Microphone with Differential Output

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICROPHONE MEMS ANALOG NC -32DBICS-40730MICROPHONE MEMS ANALOG NC -32DB829 - Immediate$3.06View Details
Published: 2017-08-10