ICP-10125 Pressure Sensor

TDK Invensense's ICP-10125 device combines a barometric pressure and a temperature sensor in a small chimney package

Image of TDK InvenSense's ICP-10125 Pressure SensorTDK Invensense's ICP-10125 pressure sensor achieves low-pressure noise of 0.4 Pa RMS, attains a low-power consumption of 1.3 µA, and ensures excellent temperature stability with a temperature coefficient of ±0.5 Pa/°C.

The ICP-10125 device combines a barometric pressure and a temperature sensor in a small 3.55 mm x 3.55 mm x 1.45 mm chimney package with waterproofing gel, providing IPx8 waterproofing to 10 ATM. The uniform machined lid and chimney with groove enable easier handling at production and assembly of customer products. The solution is aimed at the fitness, smartwatch, and portable device markets that assist in fitness activity monitoring, location tracking for E911 calls, and indoor/outdoor navigation (dead-reckoning, floor/elevator/step detection).

The InvenSense SmartPressure™ family uses an innovative capacitive MEMS architecture to deliver lower power consumption and lower noise than competing pressure sensors technologies. With its ultra-low noise and low-power consumption, ICP-10125 is ideally suited for wearable fitness monitoring and battery-powered IoT. It can measure height change as small as 8.5 cm; less than the height of a single stair step.

Features
  • Low-pressure noise of 0.4 Pa RMS
  • Low-power consumption of 1.3 µA
  • Excellent temperature stability with a temperature coefficient of ±0.5 Pa/°C
  • Low-power waterproof MEMS barometric pressure sensor
  • IPx8 compliant; waterproof to 10 ATM or more than 100 meters
  • Small 3.55 mm x 3.55 mm x 1.45 mm chimney package
Applications
  • Smartwatches
  • Fitness trackers
  • Location tracking for E911 calls
  • Indoor/outdoor navigation systems
  • Battery-powered outdoor IoTs

ICP-10125 Pressure Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR 15.95PSIA 10SMDICP-10125SENSOR 15.95PSIA 10SMD34402 - Immediate$4.13View Details
ICP-10125 DEVELOPMENT BOARDDK-10125ICP-10125 DEVELOPMENT BOARD0 - Immediate$84.25View Details
Published: 2021-04-20