EM2120,30,40 PowerSoC DC-DC Step-Down Converters

Intel® offers the EM21x0 single output digital PowerSoC synchronous step-down converter with advanced digital control techniques

Image of Intel's EM2130, 30 A PowerSoC DC-DC Step-Down ConvertersIntel®'s Enpirion® Power Solutions EM2120, EM2130, and EM2140 are a family of pin-compatible 20 A, 30 A, and 40 A fully integrated high-efficiency DC-DC step down digital PowerSoC. This family delivers an outstanding combination of power density and conversion efficiency. The integrated power switches, inductor, gate drive, controller, and compensation in a small 11 x 17 mm QFN package. The EM2130 is PMBus version 1.2 compatible, which helps to configure the device settings including output voltage, fault thresholds, and warnings depending on application needs.

With full integration of all DC-DC components into the package, these are designed, characterized, and qualified as a complete power system, resulting in a low-risk solution with low failure in time (FIT) rates. These will dramatically improve the system reliability versus discrete power supply solutions.

Excellent thermal performance and custom designed magnetics enhance efficiency and enables this family to deliver up to 40 A continuous operating current across the full industrial operating temperature range. The proprietary digital power conversion loop of the controller in the EM2130 is designed to meet the precise voltage and fast transient requirements of core rails of high-performance Intel FPGAs, ASICs, DSPs, and processors within a total solution size of 360 mm².

Features
  • Meets all high-performance Intel FPGA requirements
    • Digital loop for fast transient response
    • 0.5% set-point over line, load, and temperature
    • Output ripple as low as 10 mVP-P
    • Optimized Intel FPGA configurations stored in NVM
  • 20 A, 30 A, or 40 A versions providing continuous current with no thermal derating
  • Wide 4.5 V to 16 V input voltage range
  • 0.7 V to 3.6 V output voltage range
  • High efficiency in 11 mm x 17 mm x 6.76 mm QFN package
  • Programmable through PMBus™ interface
    • VOUT margining, startup, and shutdown delays
    • Programmable warnings, faults, and response
  • Ability to operate without PMBus
    • RVSET resistor for programmable VOUT
    • RTUNE resistor for single resistor compensation
  • Tracking pin for complex sequencing
  • RoHS compliant, MSL level 3, 260°C reflow

 Image of Intel's EM2130, 30 A PowerSoC DC-DC Step-Down Converters Schematic

EM2120,30,40 PowerSoC DC-DC Step-Down Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 0.7-1.325VEM2130L01QIDC DC CONVERTER 0.7-1.325V0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 1.35-3.6VEM2130H01QIDC DC CONVERTER 1.35-3.6V0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 1.325-5VEM2120H01QIDC DC CONVERTER 1.325-5V0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 0.7-1.325VEM2120L01QIDC DC CONVERTER 0.7-1.325V0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 0.7-1.325VEM2140P01QIDC DC CONVERTER 0.7-1.325V12 - Immediate$254.79View Details

Evaluation and Interface Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR EM2130L01QIEVB-EM2130L01QIEVAL BOARD FOR EM2130L01QI0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR EM2130H01QIEVB-EM2130H01QIEVAL BOARD FOR EM2130H01QI0 - ImmediateSee Page for PricingView Details
USB COMMUNICATIONS I/F DONGLE FOEVI-EM2COMIFUSB COMMUNICATIONS I/F DONGLE FO10 - Immediate$95.19View Details
EVAL BOARD FOR EM2120L01QIEVB-EM2120L01QIEVAL BOARD FOR EM2120L01QI0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR EM2120H01QIEVB-EM2120H01QIEVAL BOARD FOR EM2120H01QI0 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR EM2140P01QIEVB-EM2140P01QIEVAL BOARD FOR EM2140P01QI0 - ImmediateSee Page for PricingView Details
Updated: 2018-07-12
Published: 2017-07-27