OptiMOS™ N-channel power MOSFETs
Infineon’s OptiMOS™ N-channel power MOSFETs consistently meets the highest quality and performance demands in key specifications for power system designs. Covering 15V - 300V range, the portfolio can address a broad range of needs from low to high switching frequencies. Features include ultralow RDS(on) as well as low charge for high switching frequency applications. The full range of OptiMOS™ power MOSFETs enables innovation and performance in applications such as switch mode power supplies (SMPS), battery powered applications, motor control and drives, inverters, and computing.
OptiMOS™ devices are available in different packages to address demands for high current carrying capability and significant space saving. The broad portfolio enables footprint reduction, high current rating, and optimized thermal performance. Surface mount leadless devices are enabled for footprint reduction while through-hole packages are characterized by a high-power rating. Innovative DirectFET™ and TO-Leadless (TOLL) packages are designed for high frequency applications by offering the lowest parasitic resistance. New package innovations include the SuperSO8 Source-Down package offering high power density and performance; the TOLG (Gullwing leads) optimized for TCoB (Thermal cycling on board) robustness; TOLT (top-side cooling) optimized for superior thermal performance; sTOLL optimized for high power in small form factor; and the SuperSO8 dual-side cooling (DSC) optimized for dual-side cooling in a standard 5x6 mm2 footprint .
The OptiMOS™ family also includes a wide range of automotive-qualified power MOSFETs (30V – 300V) with superior performance and quality beyond AEC-Q101.
Overall Features
- Optimized for broad switching frequency
- Designed for high performance applications
- Industry's best figure of merit
- High efficiency and power density
Major Sub-Applications
- Low battery-powered applications (power tools, multicopter, battery, industrial drives)
- High battery-powered applications (LEV, LSEV)
- Inverters (Solar, Online UPS, Offline UPS)
- SMPS (Adapter/charger, PC power, LCD TV, Server, AC-DC, Telecom)
OptiMOS™ 7
The OptiMOS™ 7 family is based on Infineon’s latest trench MOSFET technology, which takes advantage of a revolutionary cell design. It brings together the benefits of an exceptionally low on-state resustance R(DS(on)) and low diode reverse recovery, ensuring high efficiency, high power density, low electromagnetic interference (EMI), and high system reliability. As a result, it enables reduction of paralleled MOSFETs in high-current applications.
For a complete list of available OptiMOS™ 7 products click here: OptiMOS™ 7 power MOSFETs
Features (15V)
- First 15 V trench power MOSFETs
- Benchmark RDS(on) compared to 25 V node
- Outstanding FOMgd/ FOMOSS
- Ultra-low package parasitics
- Standard and Center-Gate footprints
- Dual-side cooling variants
Features (40V)
- BiC 40 V power MOSFET in a SuperSO8 5x6
- Outstanding RDS(on)
- System form factor reduction
- High system efficiency and performance
- Industry standard footprint
Key Applications (15V)
- SMPS
- Server
- Datacom
- Artificial Intelligence
Key Applications (40V)
- BMS
- SMPS
OptiMOS™ 6
OptiMOS™ 6 power MOSFETs enables the highest level of system efficiency. OptiMOS™ 6 utilizes a cutting-edge trench process, which delivers significant improvements in switching/conduction losses, and current capability. These improvements translate to lower system losses, allowing for improvements in power density, board temperature, and over-all system reliability. Target applications include switch mode power supply (SMPS), renewables, OR-ing circuits, motor drives, LEV and battery powered applications.
The family is available in a variety of packages to meet your design requirements, including PQFN 3.3x3.3, sTOLL, SuperSO8, TOLL and TOLT. Also, OptiMOS™ 6 portfolio includes a variety of voltage nodes including 40 V, 80 V, 100 V, 120 V, 135 V and 200 V.
For a complete list of available OptiMOS™ 6 products click here: OptiMOS™ 6 power MOSFETs
Choosing the right power MOSFET - Key parameters and application use cases
Features
- Low RDS(on)
- Low Qg and Qgd
- High power dissipation
- High current rating
- Optimized gate threshold
- Optimized for synchronous rectification and primary-side switching
Benefits
- Low conduction losses
- Low switching losses
- Optimized thermal management
- Increased current carrying capability
- Better current sharing with paralleling
- Improved thermal performance and higher power density
Applications
- SMPS
- OR-ing circuits
- Motor drives
- Battery powered applications
- LEV
- Solar
- SMPS/ AC-DC power supplies
- DC-DC Converters
| Voltage class | Target Application |
|---|---|
| 40V | For applications requiring lower gate drive capability |
| 80V | SMPS/ AC-DC power supplies, DC-DC Converters, Motor Drives, Battery powered systems. |
| 100V | Switch mode power supply (SMPS), solar, power tools, battery management systems |
| 120V | Hard- and –soft-switching applications, industrial power supplies, solar, power chargers, low-voltage drives and power tools |
| 135V | High-power motor-drive applications such as LEV's, e-forklifts, power and gardening tools, as well as UPS |
| 150V | Telecom and server SMPS to eForklifts and LEVs, as well as solar optimizers and high-power USB chargers |
| 200V | LEVs, gardening tools, solar and energy storage systems, telecom and server SMPS, servo drives |
OptiMOS™ 5
The OptiMOS™ 5 families feature breakthrough reduction in RDS(on) and Qrr without compromising FOMgd and FOMOSS, effectively reducing design effort whilst optimizing system efficiency.
For a complete list of available OptiMOS™ 5 products click here: OptiMOS™ 5 power MOSFETs
Features
- Very low RDS(on) and lower figure of merit (RDS(on) x Qg)
- Superior thermal resistance
- 100% avalanche tested
- Ultra-low reverse recovery charge
- Pb-free lead plating; RoHS compliant
- Halogen‑free according to IEC61249‑2‑21
| Voltage class | Target Application |
|---|---|
| 25V - 30V | Wireless charging, Chargers and adapters, Robots & drones, Industrial SMPS, Server, Telecom, Consumer |
| 40V - 60V | Switched mode power supplies (SMPS), motor control, solar micro inverters, fast switching DC-DC converters |
| 80V – 100V | Telecom and server power supply, solar, low voltage drives, laptop adapters |
| 150V | Low voltage drives (ie forklift, e-scooter), telecom, solar |
OptiMOS™ 3
OptiMOS™ 3 power MOSFETs is our largest OptiMOS™ family and complements our existing product portfolio as well as providing additional options when best-in-class is not required. These products are intended for power conversion and power management applications that require high efficiency and power density. These applications include SMPSs, DC / DC converters, and DC motor drives in a wide range of products including computers, home appliances, small electric vehicles, industrial automation systems, telecommunications equipment, and consumer devices such as power tools, electric lawnmowers, and fans.
For a complete list of available OptiMOS™ 3 products click here: OptiMOS™ 3 power MOSFETs
Features
- Very low RDS(on) and lower figure of merit (RDS(on) x Qg)
- Superior thermal resistance
- 100% avalanche tested
- Ultra-low reverse recovery charge
- Pb-free lead plating; RoHS compliant
- Halogen‑free according to IEC61249‑2‑21