VersaClock® 5 Programmable Clock Generator

Renesas’ low-power programmable clock generator with universal outputs capable of generating any output frequency

Image of Renesas’ VersaClock® 5 Low-Power Programmable Clock Generator Renesas’ IDT5P49V5901 is low-power programmable clock generator with best-in-class jitter performance and design flexibility with universal outputs capable of generating any output frequency. IDT5P49V5901 is intended for high-performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface. This is Renesas fifth generation of programmable clock technology (VersaClock 5).The frequencies are generated from a single reference clock or crystal input. A glitchless manual switchover function allows one of the redundant clock inputs to be selected during normal operation.

Two select pins allow up to four different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The different selections may be used for different operating modes (full function, partial function, and partial power-down), regional standards (US, Japan, Europe) or system production margin testing. The device may be configured to use one of two I²C addresses to allow multiple devices to be used in a system.

Features
  • 4 differential outputs LVPECL, LVDS, HCSL - or 8 LVCMOS
  • In-system programmable with 4 independent output frequencies
  • Up to 350 MHz input/output frequencies
  • Stores 4 different configurations in OTP non-volatile memory
  • <100 mW core power (at 3.3 V)
  • <0.7 ps RMS phase jitter (typ)
  • Meets PCIe® Gen1/2/3, USB 3.0, 1/10 GbE clock requirements
  • 1.8 V, 2.5 V, 3.3 V core and output voltages
  • 24-pin 4 mm x 4 mm VFQFPN, -40°C to +85°C
  • Supported by Renesas Timing Commander™ software tool
Applications
  • Ethernet switch/router
  • PCI Express 1.0/2.0/3.0
  • Broadcast video/audio timing
  • Multi-function printer
  • Processor and FPGA clocking
  • Any-frequency clock conversion
  • MSAN/DSLAM/PON
  • Fiber channel, SAN
  • Telecom line cards
  • 1 GbE and 10 GbE
Published: 2014-06-02