MT Series Micro Switch Miniature Toggle Switches

Honeywell presents switches designed for use in demanding environments

Image of Honeywell MT Series Micro Switch Miniature Toggle SwitchesHoneywell Micro Switch MT series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose-directed water.

Features Benefits
  • Miniature behind-panel size (case) enables overall control box or panel use
  • IEC 60529-2001, IP67, IP68 (except terminal parts) sealing for harsh-duty applications
  • Up to 60,000 electrical life that enhances the use time
  • Available with 8 circuitry options
  • 2- or 3-position maintained and momentary action to meet circuit and actuator requirements
  • UL recognized, CE certified for global use
  • Enhanced tactile feedback
  • High sealing level
  • Long electrical life cycle
  • Small size
  • Lightweight

MT Series Micro Switch Miniature Toggle Switches

ImageManufacturer Part NumberDescriptionSwitch FunctionCurrent Rating (Amps)Voltage Rating - DCAvailable QuantityPriceView Details
SWITCH TOGGLE SPDT 5A 28V1MT1-1SWITCH TOGGLE SPDT 5A 28VOn-Off-On5A (DC)28 V5 - Immediate$26.06View Details
SWITCH TOGGLE SPDT 5A 28V1MT1-3SWITCH TOGGLE SPDT 5A 28VOn-On5A (DC)28 V0 - ImmediateSee Page for PricingView Details
SWITCH TOGGLE SPDT 5A 28V1MT1-5SWITCH TOGGLE SPDT 5A 28VOn-Off-Mom5A (DC)28 V0 - ImmediateSee Page for PricingView Details
SWITCH TOGGLE SPDT 5A 28V1MT1-7SWITCH TOGGLE SPDT 5A 28VMom-Off-Mom5A (DC)28 V0 - ImmediateSee Page for PricingView Details
SWITCH TOGGLE SPDT 5A 28V1MT1-8SWITCH TOGGLE SPDT 5A 28VOn-Mom5A (DC)28 V0 - Immediate$18.29View Details
SWITCH TOGGLE DPDT 5A 28V2MT1-1SWITCH TOGGLE DPDT 5A 28VOn-Off-On5A (DC)28 V0 - ImmediateSee Page for PricingView Details
SWITCH TOGGLE DPDT 5A 28V2MT1-3SWITCH TOGGLE DPDT 5A 28VOn-On5A (DC)28 V0 - Immediate$18.37View Details
SWITCH TOGGLE DPDT 5A 28V2MT1-5SWITCH TOGGLE DPDT 5A 28VOn-Off-Mom5A (DC)28 V0 - ImmediateSee Page for PricingView Details
SWITCH TOGGLE DPDT 5A 28V2MT1-7SWITCH TOGGLE DPDT 5A 28VMom-Off-Mom5A (DC)28 V0 - ImmediateSee Page for PricingView Details
SWITCH TOGGLE DPDT 5A 28V2MT1-8SWITCH TOGGLE DPDT 5A 28VOn-Mom5A (DC)28 V0 - Immediate$19.89View Details
SWITCH TOGGLE SPDT 100MA 28V1MT2-1SWITCH TOGGLE SPDT 100MA 28VOn-Off-On100mA (DC)28 V0 - ImmediateSee Page for PricingView Details
SWITCH TOGGLE SPDT 100MA 28V1MT2-5SWITCH TOGGLE SPDT 100MA 28VOn-Off-Mom100mA (DC)28 V0 - ImmediateSee Page for PricingView Details
SWITCH TOGGLE DPDT 100MA 28V2MT2-1SWITCH TOGGLE DPDT 100MA 28VOn-Off-On100mA (DC)28 V0 - ImmediateSee Page for PricingView Details
SWITCH TOGGLE DPDT 100MA 28V2MT2-3SWITCH TOGGLE DPDT 100MA 28VOn-On100mA (DC)28 V45 - Immediate$37.78View Details
Published: 2017-06-28