Polyamide 6.6 Heat Stabilized Nylon P Clamps
HellermannTyton’s heat stabilized nylon P clamps are ideal for use in applications where weight minimization is important
HellermannTyton's P clamps are designed for locating wires, cables, and components in instruments, appliances, and electrical apparatus. These injection-molded clamps are used for both internal and external installations. The inside edges are smoothed to prevent cutting into cable insulation. Made of lightweight and durable plastic material, these P-shaped clamps are designed to secure cable, hose, and wire bundles by attaching them to existing holes.
Features
- Made from heat stabilized 6.6 polyamide nylon (PA66HS)
- Operating temperature of -40°F to 221°F (-40°C to 105°C)
- UL94 V2 flammability rating
HP Series
| Image | Manufacturer Part Number | Description | Opening Size | Mounting Type | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 211-60001 | CBL CLAMP P-TYPE BLACK FASTENER | 0.197" (5.00mm) | Fastener | 17606 - Immediate | View Details |
![]() | ![]() | 211-60019 | CBL CLAMP P-TYPE NAT FASTENER | 0.126" (3.20mm) | Fastener | 37940 - Immediate | View Details |
![]() | ![]() | 211-60029 | CBL CLAMP P-TYPE NAT FASTENER | 0.197" (5.00mm) | Fastener | 1851 - Immediate | View Details |
![]() | ![]() | 211-60039 | CBL CLAMP P-TYPE NAT FASTENER | 0.256" (6.50mm) | Fastener | 18743 - Immediate | View Details |