Han-Modular® Megabit PCB Mount Adapters

HARTING’s adapters are suitable for data transmission rates of Cat.5e and compatible with existing Han-Modular PCB adapters

Image of Harting's Han-Modular® Megabit PCB Mount AdaptersHARTING’s Han-Modular megabit PCB mount adapters can be used in different combinations. The modified megabit module comes in a male or a female version which can be directly connected to the PCB adapter. These adapters are suitable for data transmission rates Cat.5e and compatible with existing Han-Modular PCB adapters.

Features
  • Suitable for data transmission rates Cat.5e
  • 7.5 A
  • 50 VAC/60 VDC
  • Compatible with existing Han-Modular PCB adapters
  • 360° shielding
Applications
  • Semiconductor machinery
  • Test equipment
  • Instrumentation

Han-Modular® Megabit PCB Mount Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAN MEGABIT MALE INSERT FOR CONN09140083041HAN MEGABIT MALE INSERT FOR CONN1 - Immediate$40.04View Details
HAN MEGABIT MALE INSERT FOR CONN09140083042HAN MEGABIT MALE INSERT FOR CONN1 - Immediate$41.11View Details
HAN MEGABIT FEMALE INSERT FOR CO09140083141HAN MEGABIT FEMALE INSERT FOR CO27 - Immediate$41.11View Details
HAN MEGABIT FEMALE INSERT FOR CO09140083142HAN MEGABIT FEMALE INSERT FOR CO0 - Immediate$40.16View Details
HAN MEGABIT PCB ADAPTER (FOR PCB09160009922HAN MEGABIT PCB ADAPTER (FOR PCB0 - Immediate$10.94View Details
HAN MEGABIT PCB ADAPTER (FOR PCB09160009923HAN MEGABIT PCB ADAPTER (FOR PCB20 - Immediate$10.94View Details
Published: 2022-04-14