MC34704 Multi-channel Power Management IC
NXP Semiconductor and DigiKey introduce MC34704 Multi-channel Power Management IC (PMIC)
NXP Semiconductor's 34704 is a multi-channel power management IC (PMIC) used to address power management needs for various multimedia application microprocessors. Its ability to provide either 5 or 8 independent output voltages with a single input power supply (2.7 V and 5.5 V) together with its high efficiency, make it ideal for portable devices powered up by Li-Ion/polymer batteries or for USB powered devices as well.
The 34704 is housed in a 7 mm x 7 mm, Pb-free, QFN56 and is capable of operating at a switching frequency of up to 2 MHz. This makes it possible to reduce external component size and to implement full space efficient power management solutions.
- 8 DC/DC (34704A) or 5 DC/DC (34704B) switching regulators with up to ±2% output voltage accuracy
- Dynamic voltage scaling on all regulators
- Selectable voltage mode control or current mode control on REG8
- I2C programmability
- Output under-voltage and over-voltage detection for each regulator
- Over-current limit detection and short-circuit protection for each regulator
- Thermal limit detection for each regulator, except REG7
- Integrated compensation for REG1, REG3, REG6, and REG8
- 5 µA maximum shutdown current (All regulators are off, 5.5 V VIN)
- True cutoff on all of the boost and buck-boost regulators
- Portable devices powered by Li-Ion/polymer batteries or USB
- Portable media players
- Smart phone
- Wireless PDA
- Portable navigation device
- Security or digital still cameras
- Remote control
- Laser printer or fax machine
- Mobile gaming console
- Small appliance
- Point-of-sale terminal
MC34704 Multi-channel Power Management IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MC34704AEPR2 | IC PWR MGMNT DC-DC MULT 56-QFN | 4 - Immediate | $7.02 | View Details |
![]() | ![]() | MC34704BEPR2 | IC PWR MGMNT DC-DC MULT 56-QFN | 1948 - Immediate | $9.60 | View Details |