PKU3500S Encapsulated Industrial DC/DC Converter Module
Flex Power Modules' encapsulated industrial converter comes in a sixteenth-brick format
Flex Power Solutions' PKU3000S is DC/DC power module for the industrial and telecom sectors to provide high-reliability, high-performance, and rugged DC/DC solutions. The module is housed in the industry-standard sixteenth-brick form factor (35.3 mm x 25 mm x 10.4 mm / 1.39 in. x 0.984 in. x 0.41 in.) with sealed and encapsulated packaging. This packaging ensures its reliability when exposed to dust, moisture, severe vibration, and other harsh environmental conditions.
There are two input variants. The PKU3500S series has an input voltage range of 9 V to 36 V, and the PKU5500S operates from 18 V to 75 V. The converters can deliver up to 15 A and 50 W of output power and achieve up to 91% efficiency. The input-to-output isolation level is 2250 VDC.
The series achieves high levels of reliability with mean time between failures (MTBF) of up to 8 million hours. The new modules meet safety requirements according to the latest IEC/EN/UL62368-1 standard.
- Encapsulated sixteenth-brick package for harsh environments
- 9 V to 36 V and 18 V to 75 V inputs ideal for industrial and telecom applications
- Output up to 50 W with 3.3 V, 5 V, 12 V, 15 V, and 24 V outputs available
- High efficiency of up to 91%
PKU3500S Encapsulated Industrial DC/DC Converter Module
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PKU3510SPI | DC DC CONVERTER 3.3V 50W | - | 50 W | 160 - Immediate | $46.85 | View Details |
![]() | ![]() | PKU3511SPI | DC DC CONVERTER 5V 50W | - | 50 W | 0 - Immediate | $46.85 | View Details |
![]() | ![]() | PKU3513SPI | DC DC CONVERTER 12V 50W | - | 50 W | 18 - Immediate | $46.85 | View Details |
![]() | ![]() | PKU3515SPI | DC DC CONVERTER 15V 51W | - | 51 W | 0 - Immediate | $46.85 | View Details |
![]() | ![]() | PKU3516ZSPI | DC DC CONVERTER 24V 50W | - | 50 W | 420 - Immediate | $46.85 | View Details |