PKE3000 Industrial-Style Converter

Flex Power Modules’ industrial DC/DC converters are highly reliable and efficient

Image of Flex Power Modules' PKE3000 Industrial-Style Converter   Flex Power Modules' offers a wide range of PKE3000 DC/DC power converter modules for industrial, test equipment, and telecom sectors. The modules are provided in sealed and encapsulated packaging to ensure they will work reliably when subjected to dust, moisture, severe vibration, and other harsh conditions.

The PKE3000 provides high-reliability, high-performance, and rugged DC/DC solutions in the industry-standard 1" x 1" form-factor, running from 12 V or 24 V nominal inputs for the PKE3000 series (9 V to 36 V). Delivering up to 30 W of output power at up to 92% efficiency, the series also offers mean time between failures (MTBF) of up to 5 million hours and input-to-output isolation of 1500 VDC. The galvanically isolated devices also meet IEC/EN/UL62368-1 safety standards.

Features
  • Encapsulated 1" x 1" package
  • Ultra-wide 4:1 input range
  • Single outputs available for selected variants
  • Meets IEC/EN/UL62368-1
  • Isolation voltage: 1500 V
  • 9 V to 36 V inputs
Applications
  • Industrial
  • Test and measurement equipment
  • Internet of things (IoT)
  • Railway
  • Medical

PKE3000 Industrial-Style Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 15V 30WPKE3315PIDC DC CONVERTER 15V 30W101 - Immediate$37.11View Details
DC DC CONVERTER 3.3V 23WPKE3310PIDC DC CONVERTER 3.3V 23W190 - Immediate$37.11View Details
DC DC CONVERTER 54V 25WPKE3316HPIDC DC CONVERTER 54V 25W824 - Immediate$37.11View Details
DC DC CONVERTER 5V 30WPKE3311PIDC DC CONVERTER 5V 30W73 - Immediate$37.11View Details
DC DC CONVERTER 24V 30WPKE3316ZPIDC DC CONVERTER 24V 30W830 - Immediate$37.11View Details
DC DC CONVERTER 12V 30WPKE3313PIDC DC CONVERTER 12V 30W162 - Immediate$37.11View Details
DC DC CONVERTER 48V 30WPKE3316JPIDC DC CONVERTER 48V 30W216 - Immediate$37.11View Details
DC DC CONVERTER 15V 15WPKE3215PIDC DC CONVERTER 15V 15W0 - Immediate$20.43View Details
DC DC CONVERTER 12V 15WPKE3213PIDC DC CONVERTER 12V 15W24 - Immediate$23.74View Details
DC DC CONVERTER 3.3V 15WPKE3210PIDC DC CONVERTER 3.3V 15W186 - Immediate$23.74View Details
DC DC CONVERTER 5V 15WPKE3211PIDC DC CONVERTER 5V 15W37 - Immediate$23.74View Details
Published: 2020-02-20