ST1820 SMA Male RF Termination

Fairview Microwave SMA male terminations ensure reliable performance up to 18 GHz

Image of Fairview Microwave ST1820 SMA Male RF TerminationThe Fairview Microwave ST1820 is a compact SMA male RF termination that is designed to operate from DC to 18 GHz with a maximum continuous wave (CW) power handling of 1 W. This termination features a passivated stainless-steel body, ensuring durability and resistance to corrosion. With a maximum VSWR of 1.25:1, the ST1820 provides excellent impedance matching, minimizing signal reflections in high-frequency applications. Its compact size and robust construction make it suitable for various RF systems requiring reliable termination.

Features
  • Frequency range: DC to 18 GHz
  • Impedance: 50 Ohms
  • VSWR: 1.25:1 max
  • Power handling: 1 W (CW), 50 W (peak)
  • Connector: SMA male
  • Material: passivated stainless-steel
  • Operating temperature: -55°C to +125°C
Applications
  • Wireless communication systems
  • Satellite communications
  • Radar systems
  • Test and measurement equipment
  • Commercial and military communication systems

ST1820 SMA Male RF Termination

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM PLUG SMA SS 1.25 VSWRST1820TERM PLUG SMA SS 1.25 VSWR0 - Immediate
227 - Factory Stock
$73.24View Details
Published: 2025-05-12