FSUSB30 High-Speed USB 2.0 Switch
Low-power 2-port hi-speed USB 2.0 (480 Mbps) switch from onsemi
onsemi FSUSB30 is a low-power, two-port, high-speed USB 2.0 switch. Configured as a double-pole double-throw (DPDT) switch, it is optimized for switching between two high-speed (480 Mbps) sources or a hi-speed and full-speed (12 Mbps) source. The FSUSB30 is compatible with the requirements of USB2.0 and features an extremely low on capacitance (CON) of 3.7 pF. The wide bandwidth of this device (720 MHz), exceeds the bandwidth needed to pass the third harmonic, resulting in signals with minimum edge and phase distortion. Superior channel-to-channel crosstalk minimizes interference.
The FSUSB30 contains special circuitry on the D+/D- pins which allows the device to withstand an overvoltage condition when powered off. This device is also designed to minimize current consumption even when the control voltage applied to the S pin, is lower than the supply voltage (VCC). This feature is especially valuable to ultra-portable applications such as cell phones, allowing direct interface with the general purpose I/Os of the baseband processor. Other applications include switching and connector sharing in portable cell phones, PDAs, digital cameras, printers, and notebook computers.
Application diagram
- Low on capacitance, 3.7 pF (typ)
- Low on resistance, 6.5 Ω (typ)
- Low power consumption (1 µA max)
- 10 µA maximum ICCT over an expanded control voltage range (VIN = 2.6 V, VCC = 4.3 V)
- Wide -3 dB bandwidth, >720 MHz
- 8 KV ESD protection
- Power-off protection when VCC = 0 V; D+/D- pins can tolerate up to 5.25 V
- Packaged in:
- Pb-free 10-lead MicroPak™ (1.6 mm x 2.1 mm)
- Pb-free 14-lead DQFN
- Pb-free 10-lead MSOP
- Pb-free 10-lead UMLP (1.4 mm x 1.8 mm)
- Cell phone
- PDA
- Digital camera
- Notebook LCD monitor
- TV
- Set-top box
USB Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FSUSB30UMX | IC USB SWITCH 2X2 10UMLP | 0 - Immediate | $0.61 | View Details |