ODC40 Series 40W DC/DC Ultra-Wide 8-to-1 Input Power Supply

ETA-USA’s ODC40 series is rated to perform at an ambient temperature range as low as -40°C

Image of ETA-USA’s ODC40 Series 40W DC/DC Ultra-Wide 8-to-1 input Power SupplyETA-USA’s ODC40 series of isolated DC/DC converters is available in single and dual output voltages and works with a wide 8-to-1 input (9 VDC to 76 VDC). The ODC40 series offers 91% efficiency, has a working isolation voltage of 2250 VDC at a 2” x 1” footprint, and is rated to perform at an ambient temperature range as low as -40°C.

The ODC40 is ideally suited for applications that demand a high degree of performance, including:

  • Industrial control
  • Electric power
  • Battery management system
  • Automation power application
  • Data-communication
    • No minimum load (soft start), operating temp. -40°C to +65°C
Published: 2024-07-26