DAL Series LED Drivers
ERP Power's 50 W and 30 W, Class 2 / Class II constant current LED driver with DALI dimming
ERP Power's DAL series is a programmable constant current LED driver with DALI2 compatible dimming. DALI dimming allows users to take advantage of the digital protocol-based dimming, enabling control of each individual fixture in a DALI network. The series includes 30 W and 50 W models in an aluminum housing to improve thermal performance while offering side lead or bottom lead configurations. The DAL series drivers help LED lighting fixture manufacturers meet the technical requirements of ENERGY STAR®, California Title 24, and the Design Lights Consortium® (DLC) specifications. The UL Class P driver is one-fifth smaller than similar capacity drivers in the industry. ERP drivers are designed in California and built to last with a 5-year limited warranty.
- Universal input voltage range
- <0.5 W standby power
- UL Class P
- Class 2 output
- Class II power supply
- NFC programming
- Current: 100% to 50% in each voltage range
- Datalog read: SKU, S/N, lot code, hours of operation, FW rev., fault events: power failure, transients (short or surge), thermal
- Worldwide safety approvals
- DALI2 compliance, device type 6
- Lifetime: 50,000 hours at +75°C case hot spot temperature
- +90°C maximum case hot spot temperature
- IP20-rated case with silicone-based potting
- Surge protection
- IEC61000-4-5: 2 kV line-to-line/2 kV line-to-earth
- 2.5 kV ring wave: ANSI/IEEE c62.41.1-2002 and c62.41.2-2002 category A
- Complies with ENERGY STAR, DLC, and CA Title 24 technical requirements
- Architectural lighting
- Commercial lighting
- Indoor and outdoor lighting
DAL30W
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DAL30W-0600-42-T | PROGRAMMABLE CC LED DRIVER | 600mA | 25 W | 256 - Immediate | $38.76 | View Details |
DAL50W
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DAL50W-0850-56-T | PROGRAMMABLE CC LED DRIVER | 850mA | 50 W | 0 - Immediate | $40.57 | View Details |
![]() | ![]() | DAL50W-1200-42-T | PROGRAMMABLE CC LED DRIVER | 1.2A | 50 W | 100 - Immediate | $39.77 | View Details |