SG7050EBN Ultra-Low-Jitter SPXO
Epson introduces the SG7050EBN ultra-low-jitter 100 to 170 MHz fundamental-mode SPXO
Epson's SG7050EBN uses a high-frequency fundamental (HFF) crystal to achieve very low jitter at high frequency. Epson's SG7050EBN achieves 65 fs integrated phase jitter 12 kHz to 20 MHz at 156.25 MHz and is recommended by many IC vendors for the most jitter-sensitive high-speed PHY applications such as 10 Gbps, 40 Gbps, and 100 Gbps.
SG7050EBN operates from a 2.5 V or 3.3 V supply and is packaged in a 7.0 mm x 5.0 mm x 1.5 mm 6-pin ceramic SMD package. Operating temperature is -40°C to +85°C.
Click the image below to view a larger diagram of the external dimensions and the recommended footprint.
SG7050EBN Series
| Image | Manufacturer Part Number | Description | Frequency | Function | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SG7050EBN 156.250000M-CJGA0 | XTAL OSC XO 156.2500MHZ LVPECL | 156.25 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 100.000000M-CJGA3 | XTAL OSC XO 100.0000MHZ LVPECL | 100 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 100.000000M-DJGA3 | XTAL OSC XO 100.0000MHZ LVPECL | 100 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 114.285000M-CJGA3 | XTAL OSC XO 114.2850MHZ LVPECL | 114.285 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 125.000000M-CJGA3 | XTAL OSC XO 125.0000MHZ LVPECL | 125 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 125.000000M-DJGA3 | XTAL OSC XO 125.0000MHZ LVPECL | 125 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 156.250000M-CJGA3 | XTAL OSC XO 156.2500MHZ LVPECL | 156.25 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 106.250000M-CJGA3 | XTAL OSC XO 106.2500MHZ LVPECL | 106.25 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 150.000000M-CJGA3 | XTAL OSC XO 150.0000MHZ LVPECL | 150 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 155.520000M-CJGA3 | XTAL OSC XO 155.5200MHZ LVPECL | 155.52 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 100.000000M-CJGAB | XTAL OSC XO 100.0000MHZ LVPECL | 100 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 100.000000M-DJGAB | XTAL OSC XO 100.0000MHZ LVPECL | 100 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 114.285000M-CJGAB | XTAL OSC XO 114.2850MHZ LVPECL | 114.285 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 122.880000M-CJGAB | XTAL OSC XO 122.8800MHZ LVPECL | 122.88 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 125.000000M-CJGAB | XTAL OSC XO 125.0000MHZ LVPECL | 125 MHz | Enable/Disable | 0 - Immediate | View Details |
![]() | ![]() | SG7050EBN 156.250000M-CJGAB | XTAL OSC XO 156.2500MHZ LVPECL | 156.25 MHz | Enable/Disable | 0 - Immediate | View Details |