E10 EM Series Compact Transformers

EPCOS' transformers are suitable for various DC/DC converter topologies and gate driver circuits in e-mobility and industrial electronics

Image of EPCOS' E10 EM Series Compact TransformersTDK Corporation presents the EPCOS E10 EM series, a range of insulated SMT transformers that are suitable for various DC/DC converter topologies and gate driver circuits in e-mobility and industrial electronics. There are four models in the series, with basic winding insulation of a working voltage of 500 VRMS and reinforced insulation of 300 VRMS. The turns ratio is between 1:0.76 and 4:1, depending on the model.

Measuring just 11.7 mm x 13.15 mm x 11.35 mm, they are extremely compact. The clearance and creepage requirements in accordance with the IEC 60664-1 standard (Np/Ns: min. 5.5 mm clearance, min. 6 mm creepage) have been met in this compact design thanks to the internal construction of the transformers. Outstanding reproducibility and reliability are ensured thanks to highly automated production with an AOI final inspection. The EPCOS transformer series B78307A*A003 is qualified in accordance with AEC-Q200 Rev. D.

Features
  • Compact dimensions of just 11.7 mm x 13.15 mm x 11.35 mm
  • Compliance with the IEC 60664-1 standard regarding to clearance and creepage
  • Qualified in accordance with AEC-Q200 Rev. D
Applications
  • DC/DC converters
  • Gate driver circuits in e-mobility
  • Industrial electronics

E10 EM Series Compact Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR FLYBACK DC/DC CONV 100UH SMB78307A9741A003XFMR FLYBACK DC/DC CONV 100UH SM405 - Immediate$5.45View Details
XFMR FLYBACK DC/DC CONV 2UH SMDB78307A2338A003XFMR FLYBACK DC/DC CONV 2UH SMD186 - Immediate$5.39View Details
XFMR FLYBACK DC/DC CONV 10UH SMDB78307A2385A003XFMR FLYBACK DC/DC CONV 10UH SMD0 - Immediate$5.39View Details
XFMR 100UH SMDB78307A2276A003XFMR 100UH SMD4788 - Immediate$5.29View Details
Published: 2021-02-04