B82721K2U Series Power Line Chokes
EPCOS presents power line chokes for use in major appliances
The EPCOS B82721K2*U* series of power line chokes by TDK Corporation have been developed for use in home appliances such as washing machines, dishwashers, refrigerators, and heating control units. The plastic used (flame-retardant, compliant with UL 94 V-0) with a CTI value of 600 is certified in accordance with IEC 60335-1, Clause 30 (glow-wire and ball pressure test) and the complete encapsulation of the winding allows it to be used in environments with the highest degree of pollution.
The components have been certified by UL and VDE according to corresponding component standards (UL 1283, IEC 60938-2). These chokes are designed for a rated voltage of 250 VAC and the range of inductance values extends from 0.4 µH to 47 µH.
| Features | Applications | |
|
|
B82721K2U Series Power Line Chokes
| Image | Manufacturer Part Number | Description | Number of Lines | DC Resistance (DCR) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B82721K2401U030 | CMC 460UH 400MA 2LN TH | 2 | 1.56Ohm | 4125 - Immediate | $2.01 | View Details |
![]() | ![]() | B82721K2501U030 | CMC 370UH 500MA 2LN TH | 2 | 1.38Ohm | 550 - Immediate | $2.03 | View Details |
![]() | ![]() | B82721K2501U031 | CMC 280UH 500MA 2LN TH | 2 | 1.14Ohm | 343 - Immediate | $2.02 | View Details |
![]() | ![]() | B82721K2801U030 | CMC 150UH 800MA 2LN TH | 2 | 470mOhm | 734 - Immediate | $2.03 | View Details |
![]() | ![]() | B82721K2162U030 | CMC 30UH 1.6A 2LN TH | 2 | 130mOhm | 677 - Immediate | $2.05 | View Details |
![]() | ![]() | B82721K2222U030 | FIXED IND 1MH 2.2A 70 MOHM TH | 2 | 70mOhm | 1040 - Immediate | $2.01 | View Details |
![]() | ![]() | B82721K2282U030 | CMC 4UH 2.8A 2LN TH | 2 | 45mOhm | 0 - Immediate | $1.15 | View Details |
![]() | ![]() | B82721K2132U030 | CMC 65UH 1.3A 2LN TH | 2 | 200mOhm | 1426 - Immediate | $2.01 | View Details |
![]() | ![]() | B82721K2102U030 | CMC 10MH 1.1A 2LN TH | 2 | 310mOhm | 0 - Immediate | $2.01 | View Details |