B32354S* Series Rugged AC Filter Capacitors
TDK's rugged AC filter capacitors have the highest safety approvals
TDK Corporation (EPCOS) has added the B32354S* series to its portfolio of metalized polypropylene (MKP) capacitors for filter applications. The devices, which feature a 4-pin design and a pitch of 52.5 mm, are rated for VRMS of 275 VAC or 350 VAC and cover a capacitance range from 10 μF to 40 μF. The maximum operating temperature is +85°C.
These AC film capacitors feature compact dimensions, a high AC load capacity, and optimized dielectric strength. They impress with their high resistance to harsh operating conditions such as high humidity. By means of a THB test (Grade III Test B) according to IEC 60384-14:2013/AMD1:2016 with an operating temperature of +85°C and a relative humidity of 85 percent at applied nominal voltage for 1,000 hours, reliability even under challenging external influences was proven.
The capacitors are certified to IEC 61071, offering a life of at least 100,000 hours and a very low failure rate of less than 5 FIT. With its integrated safety function, the series meets the highest safety level (10,000 AFC) and is UL 810 approved. The capacitors carry the CE mark, and the housing and potting material comply with UL 94 V-0.
Typical applications for the rugged film capacitors include demanding filtering applications such as output filtering of frequency converters for drives, uninterruptible power supplies (UPS), and photovoltaic inverters.
- Approval to the highest safety standard according to UL 810 (10,000 AFC)
- Approval according to UL 94 V-0, CE marking, certification according to IEC 60384-14:2013
- Life expectancy of at least 100,000 hours according to IEC 61071
- Low FIT rate <5
- Compact design
- High resistance to high humidity
- Output filters of frequency converters for drives, uninterruptible power supplies, and photovoltaic inverters
B32354S* Series Rugged AC Filter Capacitors
| Image | Manufacturer Part Number | Description | Mounting Type | Termination | Lead Spacing | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B32354S3106K010 | CAP FILM 10UF 10% 500VDC RADIAL | Through Hole | PC Pins | 2.067" (52.50mm) | 0 - Immediate | $9.08 | View Details |
![]() | ![]() | B32354S3156K010 | CAP FILM 15UF 10% 500VDC RADIAL | Through Hole | PC Pins | 2.067" (52.50mm) | 0 - Immediate | $9.81 | View Details |
![]() | ![]() | B32354S3206K010 | CAP FILM 20UF 10% 500VDC RADIAL | Through Hole | PC Pins | 2.067" (52.50mm) | 108 - Immediate | $10.80 | View Details |
![]() | ![]() | B32354S3256K010 | CAP FILM 25UF 10% 500VDC RADIAL | Through Hole | PC Pins | 2.067" (52.50mm) | 0 - Immediate | $12.35 | View Details |
![]() | ![]() | B32354S3356K010 | CAP FILM 35UF 10% 500VDC RADIAL | Through Hole | PC Pins | 2.067" (52.50mm) | 0 - Immediate | $15.16 | View Details |
![]() | ![]() | B32354S3406K010 | CAP FILM 40UF 10% 500VDC RADIAL | Through Hole | PC Pins | 2.067" (52.50mm) | 0 - Immediate | $16.19 | View Details |
![]() | ![]() | B32354S2106K010 | CAP FILM 10UF 400VDC RDL 4 LEAD | Through Hole | PC Pins | 2.067" (52.50mm) | 168 - Immediate | $5.73 | View Details |
![]() | ![]() | B32354S2156K010 | CAP FILM 15UF 400VDC RDL 4 LEAD | Through Hole | PC Pins | 2.067" (52.50mm) | 59 - Immediate | $6.28 | View Details |
![]() | ![]() | B32354S2206K010 | CAP FILM 20UF 400VDC RDL 4 LEAD | Through Hole | PC Pins | 2.067" (52.50mm) | 196 - Immediate | $7.07 | View Details |
![]() | ![]() | B32354S2256K010 | CAP FILM 25UF 400VDC RDL 4 LEAD | Through Hole | PC Pins | 2.067" (52.50mm) | 20 - Immediate | $8.35 | View Details |
![]() | ![]() | B32354S2306K010 | CAP FILM 30UF 400VDC RDL 4 LEAD | Through Hole | PC Pins | 2.067" (52.50mm) | 5 - Immediate | $8.86 | View Details |
![]() | ![]() | B32354S2356K010 | CAP FILM 35UF 400VDC RDL 4 LEAD | Through Hole | PC Pins | 2.067" (52.50mm) | 34 - Immediate | $9.61 | View Details |
![]() | ![]() | B32354S2406K010 | CAP FILM 40UF 400VDC RDL 4 LEAD | Through Hole | PC Pins | 2.067" (52.50mm) | 0 - Immediate | $10.59 | View Details |