ECS-CTP Series Ceramic Resonator

ECS’ ceramic resonators are ideal for low-cost applications where absolute frequency accuracy is not critical

Image of ECS ECS‐CTP Series Ceramic ResonatorThe ECS‐CTP series from ECS Inc. comes in a 6.0 mm x 3.0 mm package. The package height is frequency-dependent. These resonators are ideal for low-cost applications where absolute frequency accuracy is not critical. They have a frequency tolerance of ±0.5% at +25°C and a stability of ±0.3% over temperatures from 1.84 MHz to 8 MHz and ±0.2% over temperatures from 8.01 MHz to 12 MHz. Built-in capacitance value options are 10 pF, 15 pF, 22 pF, 30 pF, 33 pF, and 39 pF.

Features
  • 1.84 MHz to 3.5 MHz package: 6.0 mm x 3.0 mm x 1.8 mm
  • 3.51 MHz to 12 MHz package: 6.0 mm x 3.0 mm x 1.5 mm
  • Operating temperature range: ‐40°C to +85°C
  • Built-in capacitors
  • Developed frequencies: 2.00 MHz, 3.58 MHz, 3.68 MHz, 4.00 MHz, 4.19 MHz, and 8.00 MHz
  • 1.84 MHz to 2.99 MHz: ESR 100 Ω
  • 3.00 MHz to 3.49 MHz: ESR 50 Ω
  • 3.50 MHz to 12.0 MHz: ESR 30 Ω
  • RoHS 3 compliant
Applications
  • Microprocessors
  • Copiers
  • Industrial
  • Cameras
  • Remote controls

ECS-CTP Series Resonators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CERAMIC RES 4.19MHZ 30PF SMDECS-CTP-4.19-30-TRCERAMIC RES 4.19MHZ 30PF SMD2002 - Immediate$0.32View Details
CERAMIC RES 3.68MHZ 30PF SMDECS-CTP-3.68-30-TRCERAMIC RES 3.68MHZ 30PF SMD1003 - Immediate$0.32View Details
CERAMIC RES 2.0000MHZ 15PF SMDECS-CTP-2.00-15-TRCERAMIC RES 2.0000MHZ 15PF SMD4000 - Immediate$0.32View Details
CERAMIC RES 3.580MHZ 30PF SMDECS-CTP-3.58-30-TRCERAMIC RES 3.580MHZ 30PF SMD10545 - Immediate$0.32View Details
CERAMIC RES 8.00MHZ 30PF SMDECS-CTP-8.00-30-TRCERAMIC RES 8.00MHZ 30PF SMD27742 - Immediate$0.32View Details
CERAMIC RES 4.00MHZ 30PF SMDECS-CTP-4.00-30-TRCERAMIC RES 4.00MHZ 30PF SMD38959 - Immediate$0.32View Details
Published: 2021-04-29